Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Passive Components
                                                                                                      3. Inductors
                                                                                                      4. RF Inductors
                                                                                                      5. Axial Leaded High Frequency Inductors
                                                                                                      Print Page

                                                                                                      SC30220KT

                                                                                                      RF Choke, SC30 Series, 22 µH, 232 mA, 3.3 ohm, ± 10%, 25 MHz

                                                                                                      SIGMAINDUCTORS - TE CONNECTIVITY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      SIGMAINDUCTORS - TE CONNECTIVITY SC30220KT
                                                                                                      ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
                                                                                                      Manufacturer Part NoSC30220KT
                                                                                                      Order Code1173865
                                                                                                      Product RangeSC30 Series
                                                                                                      Also Known As1624013-4, SC30-10-2529-10 22UH AMMO 1000
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1,700 In Stock

                                                                                                      Need more?

                                                                                                      1700 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.304.160
                                                                                                      50+Rs.219.030
                                                                                                      100+Rs.206.630
                                                                                                      250+Rs.202.500
                                                                                                      500+Rs.196.620
                                                                                                      1000+Rs.190.730
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.304.16
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      SIGMAINDUCTORS - TE CONNECTIVITY
                                                                                                      ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
                                                                                                      Manufacturer Part NoSC30220KT
                                                                                                      Order Code1173865
                                                                                                      Product RangeSC30 Series
                                                                                                      Also Known As1624013-4, SC30-10-2529-10 22UH AMMO 1000
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeSC30 Series
                                                                                                      Inductance22µH
                                                                                                      DC Current Rating232mA
                                                                                                      DC Resistance Max3.3ohm
                                                                                                      Inductance Tolerance± 10%
                                                                                                      Self Resonant Frequency25MHz

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      SC30 Series

                                                                                                      DC Current Rating

                                                                                                      232mA

                                                                                                      Inductance Tolerance

                                                                                                      ± 10%

                                                                                                      Inductance

                                                                                                      22µH

                                                                                                      DC Resistance Max

                                                                                                      3.3ohm

                                                                                                      Self Resonant Frequency

                                                                                                      25MHz

                                                                                                      Technical Docs (3)

                                                                                                      3D Product Image EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.