Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82132A5701M000
Order Code508251
Product RangeB82132 Series
Also Known AsB82132A5701M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82132A5701M000
Order Code508251
Product RangeB82132 Series
Also Known AsB82132A5701M
Technical Datasheet
Product RangeB82132 Series
Inductance23µH
DC Current Rating700mA
DC Resistance Max0.73ohm
Inductance Tolerance± 20%
Self Resonant Frequency55MHz
Product Overview
The B82132 series VHF Choke with cylinder core of carbonyl iron and tin termination. It has single-layer enamel copper wire winding, polyester insulating sleeve and copper base. It is suitable for interference suppression in small appliances, RF blocking and filtering.
- High resonant frequency
- Design complies with EN 60938
- Suitable for wave soldering
- LR and IR in clear text marking
- 0.15 to 6A Rated current range
- 1 to 420μH Rated inductance range
Applications
Power Management, Industrial, RF Communications
Technical Specifications
Product Range
B82132 Series
DC Current Rating
700mA
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
23µH
DC Resistance Max
0.73ohm
Self Resonant Frequency
55MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001149