100µH Axial Leaded High Frequency Inductors:

14 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2858897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.180
100+
Rs.11.960
500+
Rs.11.040
1000+
Rs.10.760
2500+
Rs.10.200
More Pricing...
Total:Rs.161.80
Min: 10 / Mult: 10
77F Series
100µH
275mA
2.5ohm
± 5%
4.8MHz
1864497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.880
250+
Rs.15.200
1000+
Rs.13.260
5000+
Rs.9.970
12500+
Rs.8.630
More Pricing...
Total:Rs.358.80
Min: 10 / Mult: 10
MP Axial RF Choke AL Series
100µH
275mA
1.8ohm
± 10%
4.8MHz
1186801

RoHS

Each
1+
Rs.647.540
5+
Rs.450.950
10+
Rs.388.750
20+
Rs.325.440
40+
Rs.283.230
More Pricing...
Total:Rs.647.54
Min: 1 / Mult: 1
1585 Series
100µH
3A
-
± 20%
-
2309158

RoHS

Each
10+
Rs.16.180
100+
Rs.13.370
500+
Rs.11.600
1000+
Rs.11.040
2500+
Rs.9.920
More Pricing...
Total:Rs.161.80
Min: 10 / Mult: 10
78F Series
100µH
165mA
4.1ohm
± 5%
5.5MHz
1103603

RoHS

Each
1+
Rs.20.150
10+
Rs.16.700
100+
Rs.13.890
500+
Rs.12.120
1000+
Rs.11.560
More Pricing...
Total:Rs.20.15
Min: 1 / Mult: 1
78F Series
100µH
165mA
4.1ohm
5%
5.5MHz
1186792

RoHS

Each
1+
Rs.415.410
5+
Rs.287.680
10+
Rs.249.910
20+
Rs.206.600
40+
Rs.182.160
More Pricing...
Total:Rs.415.41
Min: 1 / Mult: 1
1582 Series
100µH
220mA
-
± 10%
-
1644322

RoHS

Each
1+
Rs.50.470
50+
Rs.36.070
100+
Rs.34.020
250+
Rs.29.720
500+
Rs.27.900
More Pricing...
Total:Rs.50.47
Min: 1 / Mult: 1
B82145A HLBC Series
100µH
860mA
0.7ohm
± 5%
3.5MHz
2333635

RoHS

Each
10+
Rs.16.180
100+
Rs.13.370
500+
Rs.11.600
1000+
Rs.11.040
2500+
Rs.9.920
More Pricing...
Total:Rs.161.80
Min: 10 / Mult: 10
78F Series
100µH
165mA
4.1ohm
± 5%
5.5MHz
3806225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.070
100+
Rs.15.720
500+
Rs.13.710
1000+
Rs.12.920
2500+
Rs.11.950
More Pricing...
Total:Rs.190.70
Min: 10 / Mult: 10
B78108S BC Series
100µH
370mA
1.7ohm
± 5%
5MHz
1173871

RoHS

Each
1+
Rs.343.850
50+
Rs.246.670
100+
Rs.232.660
250+
Rs.227.980
500+
Rs.213.040
More Pricing...
Total:Rs.343.85
Min: 1 / Mult: 1
SC30 Series
100µH
149mA
8ohm
± 10%
13MHz
2673800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.47.660
50+
Rs.34.210
100+
Rs.32.240
250+
Rs.28.140
500+
Rs.27.980
More Pricing...
Total:Rs.47.66
Min: 1 / Mult: 1
B82144F2 LBC+ Series
100µH
1.3A
0.46ohm
± 5%
79.6kHz
2775499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.920
100+
Rs.19.630
500+
Rs.17.210
1000+
Rs.15.620
2500+
Rs.15.240
More Pricing...
Total:Rs.239.20
Min: 10 / Mult: 10
B78108E BC+ Series
100µH
640mA
1.45ohm
± 5%
6MHz
3651600

RoHS

We were unable to retrieve the information.
1+
Rs.38.880
50+
Rs.28.110
100+
Rs.26.470
250+
Rs.23.070
500+
Rs.21.810
Total:Rs.38.88
Min: 1 / Mult: 1
B82144F LBC Series
100µH
760mA
0.7ohm
± 5%
5.2MHz
9752102

RoHS

Each
1+
Rs.79.700
10+
Rs.64.150
100+
Rs.57.120
500+
Rs.53.700
1000+
Rs.51.820
More Pricing...
Total:Rs.79.70
Min: 1 / Mult: 1
B82111E Series
100µH
1A
0.65ohm
± 20%
55MHz
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY