10µH RF Inductors:

286 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2775517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.290
100+
Rs.18.890
500+
Rs.17.020
1000+
Rs.12.410
2000+
Rs.11.670
Min: 10 / Mult: 10
10µH
0.136ohm
20MHz
2.25A
2215635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.640
100+
Rs.6.310
500+
Rs.6.220
1000+
Rs.5.160
2000+
Rs.5.060
Min: 10 / Mult: 10
10µH
1.05ohm
17MHz
250mA
608488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.270
100+
Rs.18.370
500+
Rs.16.000
1000+
Rs.15.140
2500+
Rs.13.950
Min: 10 / Mult: 10
10µH
0.49ohm
35MHz
680mA
2215650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.880
50+
Rs.6.490
250+
Rs.5.420
500+
Rs.4.630
1000+
Rs.3.830
Min: 5 / Mult: 5
10µH
0.47ohm
30MHz
350mA
515565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.54.930
50+
Rs.39.740
250+
Rs.32.720
500+
Rs.29.160
1500+
Rs.25.590
Min: 5 / Mult: 5
10µH
0.22ohm
60MHz
1.4A
1669563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.9.950
50+
Rs.8.710
250+
Rs.7.220
500+
Rs.6.470
1000+
Rs.5.970
More Pricing...
Min: 5 / Mult: 5
10µH
0.8ohm
30MHz
15mA
2493070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.880
50+
Rs.6.040
250+
Rs.4.800
500+
Rs.4.270
1000+
Rs.3.740
Min: 5 / Mult: 5
10µH
0.3ohm
-
500mA
2855820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.13.050
10+
Rs.10.790
100+
Rs.8.970
500+
Rs.8.190
1000+
Rs.7.400
More Pricing...
Min: 1 / Mult: 1
10µH
-
-
25mA
2871608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.28.710
50+
Rs.23.580
250+
Rs.19.410
500+
Rs.17.240
1000+
Rs.15.060
More Pricing...
Min: 5 / Mult: 5
10µH
0.408ohm
35MHz
325mA
3604430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.610
100+
Rs.7.200
500+
Rs.6.540
1000+
Rs.5.870
2000+
Rs.5.380
More Pricing...
Min: 10 / Mult: 10
10µH
1.365ohm
32MHz
300mA
1670078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.56.690
50+
Rs.46.610
100+
Rs.38.450
250+
Rs.37.680
500+
Rs.36.910
Min: 1 / Mult: 1
10µH
0.185ohm
-
1.22A
2429395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.980
50+
Rs.12.520
250+
Rs.10.480
500+
Rs.9.280
1000+
Rs.8.080
Min: 5 / Mult: 5
10µH
0.36ohm
30MHz
450mA
2544556

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.36.180
5000+
Rs.31.660
10000+
Rs.26.730
Min: 1000 / Mult: 1000
10µH
0.185ohm
-
1.22A
3438287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.960
100+
Rs.5.750
500+
Rs.5.230
1000+
Rs.4.700
2000+
Rs.4.440
More Pricing...
Min: 10 / Mult: 10
10µH
0.65ohm
24MHz
100mA
3580417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.78.980
50+
Rs.56.890
100+
Rs.53.610
250+
Rs.49.620
500+
Rs.46.770
More Pricing...
Min: 1 / Mult: 1
10µH
0.132ohm
19MHz
1.42A
1186789

RoHS

Each
1+
Rs.426.510
5+
Rs.296.560
10+
Rs.255.470
20+
Rs.213.260
40+
Rs.185.490
More Pricing...
Min: 1 / Mult: 1
10µH
-
65MHz
750mA
1711900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.36.720
50+
Rs.21.890
250+
Rs.15.320
500+
Rs.12.650
1000+
Rs.11.120
More Pricing...
Min: 5 / Mult: 5
10µH
2.3ohm
33MHz
250mA
9357866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.20.420
50+
Rs.17.140
250+
Rs.14.030
500+
Rs.13.190
1000+
Rs.12.350
Min: 5 / Mult: 5
10µH
2.1ohm
36MHz
150mA
2470323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.14.200
50+
Rs.11.630
250+
Rs.9.590
500+
Rs.8.750
1500+
Rs.7.910
More Pricing...
Min: 5 / Mult: 5
10µH
0.3ohm
15MHz
100mA
2564062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.640
100+
Rs.6.310
500+
Rs.5.780
1000+
Rs.5.250
2000+
Rs.5.150
Min: 10 / Mult: 10
10µH
0.6ohm
-
300mA
3386870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.10.650
50+
Rs.7.460
250+
Rs.6.310
500+
Rs.6.050
1000+
Rs.5.780
More Pricing...
Min: 5 / Mult: 5
10µH
0.884ohm
-
300mA
3924568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.114.840
50+
Rs.82.480
250+
Rs.71.950
500+
Rs.67.860
1000+
Rs.64.760
Min: 5 / Mult: 5
10µH
0.32ohm
-
1.5A
3648836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.116.580
50+
Rs.90.480
250+
Rs.64.910
500+
Rs.61.250
1000+
Rs.59.160
More Pricing...
Min: 5 / Mult: 5
10µH
0.46ohm
22MHz
550mA
1463485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.16.870
50+
Rs.13.760
100+
Rs.11.720
250+
Rs.11.490
500+
Rs.11.260
Min: 1 / Mult: 1
10µH
0.133ohm
23MHz
900mA
1173864

RoHS

Each
1+
Rs.326.570
50+
Rs.235.170
100+
Rs.221.850
250+
Rs.204.990
500+
Rs.193.460
More Pricing...
Min: 1 / Mult: 1
10µH
3.7ohm
50MHz
219mA
1-25 of 286 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY