2.2nH RF Inductors:

106 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.620
100+
Rs.4.710
500+
Rs.4.210
2500+
Rs.3.160
5000+
Rs.3.100
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.15ohm
7GHz
900mA
3386623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.210
2500+
Rs.3.160
5000+
Rs.3.100
10000+
Rs.3.030
50000+
Rs.2.970
More Pricing...
Min: 500 / Mult: 10
2.2nH
0.15ohm
7GHz
900mA
3386622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.880
100+
Rs.5.400
500+
Rs.4.970
2500+
Rs.4.530
5000+
Rs.3.920
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.15ohm
7GHz
900mA
3648796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.129.200
50+
Rs.110.800
250+
Rs.92.390
500+
Rs.62.640
1000+
Rs.56.300
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.07ohm
10.8GHz
960mA
1748791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.33.440
50+
Rs.30.920
250+
Rs.27.200
500+
Rs.24.790
1000+
Rs.22.370
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.06ohm
6GHz
800mA
3648819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.75.640
50+
Rs.67.480
250+
Rs.58.910
500+
Rs.44.230
1000+
Rs.41.200
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.046ohm
10.7GHz
1.6A
2285811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.114.350
50+
Rs.100.560
250+
Rs.83.760
500+
Rs.68.370
1000+
Rs.63.380
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.038ohm
15.1GHz
2.1A
3370567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.600
100+
Rs.4.070
500+
Rs.1.790
1000+
Rs.1.700
2000+
Rs.1.600
Min: 10 / Mult: 10
2.2nH
0.1ohm
6GHz
500mA
3471506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.180
100+
Rs.8.440
500+
Rs.7.970
1000+
Rs.7.490
2000+
Rs.6.970
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.018ohm
15GHz
3.2A
3518441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.220
100+
Rs.2.700
500+
Rs.2.400
2500+
Rs.2.090
5000+
Rs.2.050
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.15ohm
6GHz
300mA
2285811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.100.560
250+
Rs.83.760
500+
Rs.68.370
1000+
Rs.63.380
2000+
Rs.58.490
More Pricing...
Min: 100 / Mult: 5
2.2nH
0.038ohm
15.1GHz
2.1A
1748791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.920
250+
Rs.27.200
500+
Rs.24.790
1000+
Rs.22.370
2000+
Rs.20.220
More Pricing...
Min: 100 / Mult: 1
2.2nH
0.06ohm
6GHz
800mA
1711707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.650
2500+
Rs.1.930
5000+
Rs.1.680
10000+
Rs.1.500
50000+
Rs.1.260
More Pricing...
Min: 500 / Mult: 10
2.2nH
0.35ohm
8GHz
440mA
2103127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.680
100+
Rs.5.720
500+
Rs.3.980
2500+
Rs.2.510
5000+
Rs.2.380
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.35ohm
6GHz
500mA
1711707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.150
100+
Rs.3.820
500+
Rs.2.650
2500+
Rs.1.930
5000+
Rs.1.680
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.35ohm
8GHz
440mA
2103127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.980
2500+
Rs.2.510
5000+
Rs.2.380
10000+
Rs.2.230
50000+
Rs.1.890
More Pricing...
Min: 500 / Mult: 10
2.2nH
0.35ohm
6GHz
500mA
2424673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.11.400
2500+
Rs.9.460
5000+
Rs.7.520
10000+
Rs.5.780
Min: 500 / Mult: 10
2.2nH
0.16ohm
6GHz
300mA
2424673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.16.270
100+
Rs.12.450
500+
Rs.11.400
2500+
Rs.9.460
5000+
Rs.7.520
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.16ohm
6GHz
300mA
2840156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.620
2500+
Rs.5.310
5000+
Rs.4.920
10000+
Rs.4.690
Min: 500 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
2840156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.530
100+
Rs.6.880
500+
Rs.6.620
2500+
Rs.5.310
5000+
Rs.4.920
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
3518524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.000
100+
Rs.4.670
500+
Rs.4.450
1000+
Rs.4.230
2000+
Rs.3.110
Min: 10 / Mult: 10
2.2nH
0.1ohm
6GHz
300mA
3438262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.1.070
Min: 500 / Mult: 10
2.2nH
0.15ohm
6GHz
300mA
3490831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.570
100+
Rs.7.920
500+
Rs.7.140
2500+
Rs.6.360
5000+
Rs.4.440
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.06ohm
8GHz
1A
3580828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.15.310
Min: 100 / Mult: 10
2.2nH
0.035ohm
10GHz
1.5A
3438262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.1.340
100+
Rs.1.070
Min: 10 / Mult: 10
2.2nH
0.15ohm
6GHz
300mA
1-25 of 106 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY