270µH RF Inductors:

13 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
Rs.54.940
600+
Rs.51.140
3000+
Rs.45.110
Min: 500 / Mult: 1
270µH
20.5ohm
8.3MHz
105mA
2287045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.97.880
10+
Rs.83.000
50+
Rs.75.170
100+
Rs.58.730
200+
Rs.54.940
More Pricing...
Min: 1 / Mult: 1
270µH
20.5ohm
8.3MHz
105mA
2775554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.45.240
50+
Rs.32.720
250+
Rs.26.970
500+
Rs.25.490
1500+
Rs.24.000
More Pricing...
Min: 5 / Mult: 5
270µH
1.2ohm
3.2MHz
800mA
2747897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.660
50+
Rs.12.450
250+
Rs.10.360
500+
Rs.9.230
1000+
Rs.8.100
More Pricing...
Min: 5 / Mult: 5
270µH
28ohm
6MHz
45mA
3407782

RoHS

Each
10+
Rs.19.580
100+
Rs.16.190
500+
Rs.14.100
1000+
Rs.13.320
2500+
Rs.12.100
More Pricing...
Min: 10 / Mult: 10
270µH
5.7ohm
2.8MHz
200mA
3651598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.780
50+
Rs.30.190
250+
Rs.26.460
500+
Rs.22.510
1500+
Rs.22.510
Min: 5 / Mult: 5
270µH
1.2ohm
3.2MHz
800mA
2747897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.450
250+
Rs.10.360
500+
Rs.9.230
1000+
Rs.8.100
2000+
Rs.7.940
Min: 100 / Mult: 5
270µH
28ohm
6MHz
45mA
3580438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.300
250+
Rs.60.440
500+
Rs.50.580
1500+
Rs.40.710
Min: 100 / Mult: 1
270µH
2.95ohm
3.5MHz
290mA
3580819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.360
500+
Rs.34.330
1000+
Rs.32.380
2500+
Rs.31.740
5000+
Rs.31.090
Min: 100 / Mult: 5
270µH
10.5ohm
4.3MHz
120mA
3580438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.119.190
50+
Rs.72.740
100+
Rs.70.300
250+
Rs.60.440
500+
Rs.50.580
More Pricing...
Min: 1 / Mult: 1
270µH
2.95ohm
3.5MHz
290mA
3580819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.47.880
100+
Rs.39.360
500+
Rs.34.330
1000+
Rs.32.380
2500+
Rs.31.740
More Pricing...
Min: 10 / Mult: 10
270µH
10.5ohm
4.3MHz
120mA
3877334RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.970
Min: 150 / Mult: 10
270µH
28ohm
5MHz
40mA
3877334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.970
Min: 10 / Mult: 10
270µH
28ohm
5MHz
40mA
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY