35MHz RF Inductors:

38 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
608488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.270
100+
Rs.18.370
500+
Rs.16.000
1000+
Rs.15.140
2500+
Rs.13.950
Min: 10 / Mult: 10
10µH
0.49ohm
35MHz
680mA
2871608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.28.710
50+
Rs.23.580
250+
Rs.19.410
500+
Rs.17.240
1000+
Rs.15.060
More Pricing...
Min: 5 / Mult: 5
10µH
0.408ohm
35MHz
325mA
2775510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.020
100+
Rs.18.800
500+
Rs.16.800
1000+
Rs.13.580
2500+
Rs.12.520
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.085ohm
35MHz
2.75A
2467520

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.10.620
2500+
Rs.10.410
5000+
Rs.10.200
Min: 500 / Mult: 500
4.7µH
1ohm
35MHz
315mA
3525382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.40.020
50+
Rs.28.890
250+
Rs.23.760
500+
Rs.22.380
1000+
Rs.20.990
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.35ohm
35MHz
570mA
3438290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.440
100+
Rs.5.220
500+
Rs.4.880
1000+
Rs.4.270
2000+
Rs.3.660
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.4ohm
35MHz
120mA
1174070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
4.7µH
1ohm
35MHz
315mA
2775529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.840
100+
Rs.19.440
500+
Rs.17.390
1000+
Rs.12.730
2000+
Rs.11.450
Min: 10 / Mult: 10
4.7µH
0.085ohm
35MHz
2.75A
1174070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.720
200+
Rs.28.760
500+
Rs.26.800
Min: 100 / Mult: 1
4.7µH
1ohm
35MHz
315mA
2286535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.109.620
50+
Rs.100.050
250+
Rs.90.480
500+
Rs.70.650
1000+
Rs.65.340
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.25ohm
35MHz
260mA
2286535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.100.050
250+
Rs.90.480
500+
Rs.70.650
1000+
Rs.65.340
2000+
Rs.60.030
More Pricing...
Min: 100 / Mult: 5
6.8µH
2.25ohm
35MHz
260mA
2747931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
8.2µH
2ohm
35MHz
170mA
2858964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.440
1000+
Rs.2.960
2000+
Rs.2.700
Min: 500 / Mult: 5
4.7µH
1ohm
35MHz
30mA
2858964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.700
50+
Rs.4.700
250+
Rs.3.920
500+
Rs.3.440
1000+
Rs.2.960
More Pricing...
Min: 5 / Mult: 5
4.7µH
1ohm
35MHz
30mA
2871608RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.580
250+
Rs.19.410
500+
Rs.17.240
1000+
Rs.15.060
2000+
Rs.14.190
Min: 100 / Mult: 5
10µH
0.408ohm
35MHz
325mA
2821541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.700
50+
Rs.4.700
250+
Rs.3.920
500+
Rs.3.440
1000+
Rs.2.960
More Pricing...
Min: 1 / Mult: 1
-
-
35MHz
-
3438290RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.880
1000+
Rs.4.270
2000+
Rs.3.660
4000+
Rs.3.050
Min: 500 / Mult: 10
4.7µH
0.4ohm
35MHz
120mA
3580925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.140
500+
Rs.18.620
1000+
Rs.18.100
3000+
Rs.16.770
6000+
Rs.15.430
Min: 100 / Mult: 5
8.2µH
2ohm
35MHz
170mA
3580925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.22.190
100+
Rs.19.140
500+
Rs.18.620
1000+
Rs.18.100
3000+
Rs.16.770
More Pricing...
Min: 10 / Mult: 10
8.2µH
2ohm
35MHz
170mA
3525382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.890
250+
Rs.23.760
500+
Rs.22.380
1000+
Rs.20.990
2000+
Rs.19.600
Min: 100 / Mult: 5
6.8µH
0.35ohm
35MHz
570mA
3580930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.54.760
100+
Rs.45.000
500+
Rs.39.230
1000+
Rs.36.390
2500+
Rs.34.030
More Pricing...
Min: 10 / Mult: 10
6.8µH
0.78ohm
35MHz
360mA
3386560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.270
250+
Rs.13.490
500+
Rs.12.300
1000+
Rs.11.110
2000+
Rs.9.920
Min: 100 / Mult: 5
8.2µH
0.7ohm
35MHz
15mA
3580930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.000
500+
Rs.39.230
1000+
Rs.36.390
2500+
Rs.34.030
5000+
Rs.31.670
Min: 100 / Mult: 5
6.8µH
0.78ohm
35MHz
360mA
3386560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.23.490
50+
Rs.18.270
250+
Rs.13.490
500+
Rs.12.300
1000+
Rs.11.110
More Pricing...
Min: 5 / Mult: 5
8.2µH
0.7ohm
35MHz
15mA
3648179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.200
500+
Rs.11.090
1000+
Rs.10.970
2000+
Rs.10.860
4000+
Rs.10.740
Min: 100 / Mult: 10
8.2µH
1.5ohm
35MHz
10mA
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY