8MHz RF Inductors:

50 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2471667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.070
200+
Rs.46.590
500+
Rs.44.110
Min: 100 / Mult: 1
100µH
8ohm
8MHz
110mA
3580449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
50+
Rs.72.650
100+
Rs.56.730
250+
Rs.52.290
500+
Rs.49.420
More Pricing...
Min: 1 / Mult: 1
47µH
0.519ohm
8MHz
700mA
2407463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.16.800
250+
Rs.13.840
500+
Rs.13.060
1000+
Rs.12.270
More Pricing...
Min: 5 / Mult: 5
150µH
2.9ohm
8MHz
50mA
2471667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
10+
Rs.56.730
50+
Rs.52.900
100+
Rs.49.070
200+
Rs.46.590
More Pricing...
Min: 1 / Mult: 1
100µH
8ohm
8MHz
110mA
2858939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.24.360
10+
Rs.20.010
50+
Rs.18.270
100+
Rs.16.530
200+
Rs.15.450
More Pricing...
Min: 1 / Mult: 1
100µH
8ohm
8MHz
110mA
2333639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.960
10+
Rs.19.980
50+
Rs.18.210
100+
Rs.16.430
200+
Rs.15.410
More Pricing...
Min: 1 / Mult: 1
100µH
4ohm
8MHz
-
3525383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.61.700
50+
Rs.44.420
250+
Rs.38.730
500+
Rs.36.520
1000+
Rs.34.440
More Pricing...
Min: 5 / Mult: 5
100µH
4.7ohm
8MHz
145mA
2455225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.660
1000+
Rs.8.790
More Pricing...
Min: 5 / Mult: 5
150µH
7.93ohm
8MHz
100mA
511626

RoHS

Each
10+
Rs.17.400
100+
Rs.14.620
500+
Rs.13.580
1000+
Rs.11.230
2500+
Rs.10.570
More Pricing...
Min: 10 / Mult: 10
39µH
1.02ohm
8MHz
470mA
1299982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.470
250+
Rs.24.240
500+
Rs.22.690
1000+
Rs.21.140
2000+
Rs.20.270
Min: 100 / Mult: 5
100µH
4.8ohm
8MHz
150mA
1299982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.830
50+
Rs.29.470
250+
Rs.24.240
500+
Rs.22.690
1000+
Rs.21.140
More Pricing...
Min: 5 / Mult: 5
100µH
4.8ohm
8MHz
150mA
2407443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.010
250+
Rs.11.580
500+
Rs.10.410
1000+
Rs.9.230
2000+
Rs.8.360
Min: 100 / Mult: 1
100µH
4ohm
8MHz
40mA
2467517

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.13.750
2500+
Rs.11.490
5000+
Rs.11.230
Min: 500 / Mult: 500
100µH
8ohm
8MHz
110mA
2407443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.17.400
50+
Rs.14.010
250+
Rs.11.580
500+
Rs.10.410
1000+
Rs.9.230
More Pricing...
Min: 5 / Mult: 5
100µH
4ohm
8MHz
40mA
2455225RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.660
1000+
Rs.8.790
2000+
Rs.8.270
Min: 100 / Mult: 5
150µH
7.93ohm
8MHz
100mA
2333639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.430
200+
Rs.15.410
500+
Rs.14.390
Min: 100 / Mult: 1
100µH
4ohm
8MHz
-
2407463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.800
250+
Rs.13.840
500+
Rs.13.060
1000+
Rs.12.270
2000+
Rs.11.490
Min: 100 / Mult: 1
150µH
2.9ohm
8MHz
50mA
2858939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.530
200+
Rs.15.450
500+
Rs.14.360
Min: 100 / Mult: 1
100µH
8ohm
8MHz
110mA
2747877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.14.790
50+
Rs.11.840
250+
Rs.9.840
500+
Rs.9.010
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
150µH
15ohm
8MHz
65mA
3604455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.490
250+
Rs.11.050
500+
Rs.10.750
1500+
Rs.10.440
3000+
Rs.9.400
Min: 100 / Mult: 5
100µH
4.095ohm
8MHz
160mA
3604455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.19.140
50+
Rs.13.490
250+
Rs.11.050
500+
Rs.10.750
1500+
Rs.10.440
More Pricing...
Min: 5 / Mult: 5
100µH
4.095ohm
8MHz
160mA
3525383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.44.420
250+
Rs.38.730
500+
Rs.36.520
1000+
Rs.34.440
2500+
Rs.33.760
Min: 100 / Mult: 5
100µH
4.7ohm
8MHz
145mA
3580449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.56.730
250+
Rs.52.290
500+
Rs.49.420
1500+
Rs.43.590
Min: 100 / Mult: 1
47µH
0.519ohm
8MHz
700mA
3580809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.580
250+
Rs.24.630
500+
Rs.23.490
1000+
Rs.22.340
2000+
Rs.21.190
Min: 100 / Mult: 5
100µH
4.6ohm
8MHz
150mA
3648183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.14.790
50+
Rs.9.920
250+
Rs.7.830
500+
Rs.6.920
1000+
Rs.6.010
More Pricing...
Min: 5 / Mult: 5
82µH
3ohm
8MHz
2mA
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY