Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144B2472K000
Order Code2475032
Product RangeB82144B2 LBC+ Series
Your Part Number
1,963 In Stock
Need more?
1963 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.53.320 |
| 50+ | Rs.38.580 |
| 250+ | Rs.33.640 |
| 500+ | Rs.30.140 |
| 1000+ | Rs.29.370 |
| 2000+ | Rs.26.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.266.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144B2472K000
Order Code2475032
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance4.7µH
DC Current Rating3.05A
DC Resistance Max0.08ohm
Inductance Tolerance± 10%
Self Resonant Frequency70MHz
SVHCLead (25-Jun-2025)
Product Overview
The B82144B2 LBC+ series RF Choke with large ferrite drum core and flame-retardant lacquer coating. It has enamel copper wire winding, CuAg0.1 base, electroplated with nickel and pure tin termination. It is suitable for DC-DC converters, filtering of supply voltage, RF blocking and filtering.
- Non-lacquered lead wire
- Very high rated current
- High saturation behaviour
- Suitable for wave soldering
- Radially bent to 5mm lead spacing
- Inductance indicated by colour bands in accordance with IEC 60062
- 600 to 4450mA Rated current range
- 1 to 470µH Rated current range
Applications
Power Management, Industrial, RF Communications, Communications & Networking, LED Lighting
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
3.05A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
4.7µH
DC Resistance Max
0.08ohm
Self Resonant Frequency
70MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001