Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Passive Components
                                                                                                      3. Inductors
                                                                                                      4. RF Inductors
                                                                                                      5. Radial Leaded High Frequency Inductors
                                                                                                      Print Page

                                                                                                      RL622-181K-RC

                                                                                                      RF CHOKE, 180UH, 690MA, 10%, 2.8MHZ

                                                                                                      BOURNS JW MILLER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BOURNS JW MILLER RL622-181K-RC
                                                                                                      ManufacturerBOURNS JW MILLER
                                                                                                      Manufacturer Part NoRL622-181K-RC
                                                                                                      Order Code1693346
                                                                                                      Product RangeRL622 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      BOURNS JW MILLER
                                                                                                      ManufacturerBOURNS JW MILLER
                                                                                                      Manufacturer Part NoRL622-181K-RC
                                                                                                      Order Code1693346
                                                                                                      Product RangeRL622 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeRL622 Series
                                                                                                      Inductance180µH
                                                                                                      DC Current Rating690mA
                                                                                                      DC Resistance Max0.58ohm
                                                                                                      Inductance Tolerance 10%
                                                                                                      Self Resonant Frequency2.8MHz
                                                                                                      SVHCNo SVHC (14-Jun-2023)

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      RL622 Series

                                                                                                      DC Current Rating

                                                                                                      690mA

                                                                                                      Inductance Tolerance

                                                                                                      10%

                                                                                                      SVHC

                                                                                                      No SVHC (14-Jun-2023)

                                                                                                      Inductance

                                                                                                      180µH

                                                                                                      DC Resistance Max

                                                                                                      0.58ohm

                                                                                                      Self Resonant Frequency

                                                                                                      2.8MHz

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (14-Jun-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.002032
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.