Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Radial Leaded High Frequency Inductors
                      Print Page

                      B82144B2274J000

                      RF Choke, B82144B2 LBC+ Series, 270 µH, 800 mA, 1.2 ohm, ± 5%, 3.2 MHz

                      EPCOS B82144B2274J000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB82144B2274J000
                      Order Code3651598
                      Product RangeB82144B2 LBC+ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,986 In Stock

                      Need more?

                      2986 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      5+Rs.36.780
                      50+Rs.30.190
                      250+Rs.26.460
                      500+Rs.22.510
                      1500+Rs.22.510
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      Rs.183.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB82144B2274J000
                      Order Code3651598
                      Product RangeB82144B2 LBC+ Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeB82144B2 LBC+ Series
                      Inductance270µH
                      DC Current Rating800mA
                      DC Resistance Max1.2ohm
                      Inductance Tolerance± 5%
                      Self Resonant Frequency3.2MHz
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      B82144B2 LBC+ Series

                      DC Current Rating

                      800mA

                      Inductance Tolerance

                      ± 5%

                      SVHC

                      Lead (21-Jan-2025)

                      Inductance

                      270µH

                      DC Resistance Max

                      1.2ohm

                      Self Resonant Frequency

                      3.2MHz

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85045090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0015
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.