0.715ohm Wirewound Inductors:

2 Products Found
Find a huge range of 0.715ohm Wirewound Inductors at element14 India. We stock a wide range of Wirewound Inductors, such as 0.13ohm, 0.08ohm, 0.22ohm & 0.12ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2780204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.136.710
50+
Rs.114.520
250+
Rs.82.390
500+
Rs.67.910
1000+
Rs.65.350
More Pricing...
Total:Rs.683.55
Min: 5 / Mult: 5
530nH
0.715ohm
1GHz
330mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.114.520
250+
Rs.82.390
500+
Rs.67.910
1000+
Rs.65.350
2000+
Rs.64.450
Total:Rs.11,452.00
Min: 100 / Mult: 5
530nH
0.715ohm
1GHz
330mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY