OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Passive Components
                                                                                                      3. Inductors
                                                                                                      4. RF Inductors
                                                                                                      5. Wirewound Inductors
                                                                                                      Print Page

                                                                                                      VLCF4020T-4R7N1R2

                                                                                                      Wirewound Inductor, Wound Ferrite, 4.7 µH, 0.098 ohm, 1.71 A, VLCF Series

                                                                                                      TDK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TDK VLCF4020T-4R7N1R2
                                                                                                      ManufacturerTDK
                                                                                                      Manufacturer Part NoVLCF4020T-4R7N1R2
                                                                                                      Order Code2544564
                                                                                                      Product RangeVLCF Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 22 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1000+Rs.42.060
                                                                                                      5000+Rs.36.800
                                                                                                      10000+Rs.30.490
                                                                                                      Price for:Each (Supplied on Full Reel)
                                                                                                      Minimum: 1000
                                                                                                      Multiple: 1000
                                                                                                      Rs.42,060.00
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      TDK
                                                                                                      ManufacturerTDK
                                                                                                      Manufacturer Part NoVLCF4020T-4R7N1R2
                                                                                                      Order Code2544564
                                                                                                      Product RangeVLCF Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Inductance4.7µH
                                                                                                      RMS Current (Irms)1.71A
                                                                                                      DC Resistance Max0.098ohm
                                                                                                      Self Resonant Frequency-
                                                                                                      Saturation Current (Isat)1.24A
                                                                                                      DC Current Rating1.71A
                                                                                                      Inductor Case / Package-
                                                                                                      Product RangeVLCF Series
                                                                                                      Inductance Tolerance± 30%
                                                                                                      Inductor ConstructionShielded
                                                                                                      Core MaterialFerrite
                                                                                                      Product Length4mm
                                                                                                      Product Width4mm
                                                                                                      Product Height2mm
                                                                                                      SVHCMelamine (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      • Magnetic shield type wound inductor for power circuits
                                                                                                      • Low-profile product
                                                                                                      • Magnetic shield construction
                                                                                                      • Power source inductor for mobile devices such as HDDs, DVCs & DSCs
                                                                                                      • LCDs, other DC to DC converters

                                                                                                      Technical Specifications

                                                                                                      Inductance

                                                                                                      4.7µH

                                                                                                      DC Resistance Max

                                                                                                      0.098ohm

                                                                                                      Saturation Current (Isat)

                                                                                                      1.24A

                                                                                                      Inductor Case / Package

                                                                                                      -

                                                                                                      Inductance Tolerance

                                                                                                      ± 30%

                                                                                                      Core Material

                                                                                                      Ferrite

                                                                                                      Product Width

                                                                                                      4mm

                                                                                                      SVHC

                                                                                                      Melamine (21-Jan-2025)

                                                                                                      RMS Current (Irms)

                                                                                                      1.71A

                                                                                                      Self Resonant Frequency

                                                                                                      -

                                                                                                      DC Current Rating

                                                                                                      1.71A

                                                                                                      Product Range

                                                                                                      VLCF Series

                                                                                                      Inductor Construction

                                                                                                      Shielded

                                                                                                      Product Length

                                                                                                      4mm

                                                                                                      Product Height

                                                                                                      2mm

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Melamine (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000112
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.