RF Inductors:
6,818 Products FoundFind a huge range of RF Inductors at element14 India, including Wirewound Inductors, Multilayer Inductors, Thin Film Inductors, Air Core Inductors, Axial Leaded High Frequency Inductors. We stock a wide range of RF Inductors from the world's top manufacturers including: Murata, TDK, Coilcraft, Wurth Elektronik & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Categories
RF Inductors
(6,818)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.1.500 100+ Rs.1.240 | 1.5nH | 0.1ohm | 6GHz | 300mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.1.340 100+ Rs.1.320 500+ Rs.1.280 2500+ Rs.1.240 5000+ Rs.1.240 | 3nH | 0.2ohm | 6GHz | 300mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.7.430 100+ Rs.7.250 500+ Rs.7.050 1000+ Rs.6.860 2000+ Rs.6.660 More Pricing... | 8.7nH | 0.11ohm | 6GHz | 650mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.510 100+ Rs.6.130 500+ Rs.5.050 2500+ Rs.3.960 5000+ Rs.3.700 More Pricing... | 0.7nH | 0.03ohm | 15GHz | 1.2A | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.800 100+ Rs.7.380 500+ Rs.6.400 1000+ Rs.6.130 2000+ Rs.6.000 More Pricing... | 6.8µH | 0.65ohm | - | 350mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.40.450 100+ Rs.23.800 500+ Rs.15.050 1000+ Rs.13.080 2500+ Rs.11.210 More Pricing... | 470µH | 7.7ohm | 2.25MHz | 126mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.21.770 100+ Rs.17.860 500+ Rs.15.460 1000+ Rs.14.790 2000+ Rs.14.100 More Pricing... | 220nH | 0.019ohm | 610MHz | 5.9A | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.780 100+ Rs.6.430 500+ Rs.5.960 2500+ Rs.4.550 5000+ Rs.3.840 More Pricing... | 51nH | 1.8ohm | 1.3GHz | 190mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.7.380 100+ Rs.6.580 500+ Rs.6.010 1000+ Rs.5.430 2000+ Rs.5.010 More Pricing... | 82nH | 0.6ohm | 2GHz | 250mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.41.680 50+ Rs.37.520 250+ Rs.34.700 500+ Rs.32.000 1500+ Rs.29.180 More Pricing... | 820nH | 3.2ohm | 200MHz | 120mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.195.290 50+ Rs.140.250 100+ Rs.139.460 250+ Rs.138.680 500+ Rs.137.890 More Pricing... | 0.07µH | 770µohm | - | 34A | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.195.290 50+ Rs.140.250 100+ Rs.139.520 250+ Rs.138.790 500+ Rs.138.060 More Pricing... | 0.08µH | 770µohm | - | 34A | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.195.290 50+ Rs.140.250 100+ Rs.139.460 250+ Rs.138.680 500+ Rs.137.890 More Pricing... | 0.06µH | 770µohm | - | 34A | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.2.920 100+ Rs.2.330 500+ Rs.2.140 2500+ Rs.1.950 5000+ Rs.1.920 More Pricing... | 12nH | 0.41ohm | 2.8GHz | 300mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.5.230 100+ Rs.5.000 500+ Rs.4.890 2500+ Rs.4.670 7500+ Rs.4.560 | 36nH | 2ohm | 1.5GHz | 150mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.20.960 100+ Rs.17.230 500+ Rs.15.110 1000+ Rs.14.780 2000+ Rs.14.440 More Pricing... | 100µH | 1.45ohm | 6GHz | 640mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.7.640 | 75nH | 0.61ohm | 1.8GHz | 450mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.450 100+ Rs.8.380 500+ Rs.8.320 1000+ Rs.8.250 2000+ Rs.8.180 More Pricing... | 33µH | 2.2ohm | 10MHz | 2mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.7.110 100+ Rs.6.560 500+ Rs.6.000 1000+ Rs.5.560 2000+ Rs.4.670 | 12nH | 0.28ohm | 2.6GHz | 300mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.4.030 100+ Rs.3.170 | 0.22µH | 0.5ohm | 170MHz | 250mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.14.450 100+ Rs.10.770 500+ Rs.9.310 2500+ Rs.8.730 5000+ Rs.7.040 More Pricing... | 91nH | 2.3ohm | 900MHz | 160mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.29.500 100+ Rs.24.280 500+ Rs.22.020 1000+ Rs.19.750 2000+ Rs.18.360 More Pricing... | 120nH | 0.058ohm | 1.5GHz | 1.5A | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.1.610 100+ Rs.1.430 500+ Rs.1.360 2500+ Rs.1.300 5000+ Rs.1.240 | 22nH | 0.6ohm | 1.9GHz | 300mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.2.400 100+ Rs.1.790 500+ Rs.1.600 2500+ Rs.1.230 7500+ Rs.1.120 | 1.2nH | 0.12ohm | 10MHz | 420mA | ||||||
Each (Supplied on Full Reel) Full Reel | 450+ Rs.141.090 2250+ Rs.128.020 4500+ Rs.125.460 | 22nH | 550µohm | 918MHz | - | ||||||