Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53830NL
Order Code2215957
Product RangeLP PE53XXX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53830NL
Order Code2215957
Product RangeLP PE53XXX Series
Technical Datasheet
Product RangeLP PE53XXX Series
Inductance77µH
RMS Current (Irms)1.54A
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
LP PE53XXX Series
RMS Current (Irms)
1.54A
Inductance Tolerance
± 20%
Inductance
77µH
DC Resistance Max
0.2ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168