Rotary Potentiometers:

1,318 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1782679

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
Rs.3,183.650
2+
Rs.3,025.530
3+
Rs.2,867.410
5+
Rs.2,709.290
10+
Rs.2,551.160
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
0
Panel Mount
6.35mm
1
Screwdriver Slot
20.6mm
± 20ppm/°C
Precision
Wirewound
Turret
39.7mm
-
-
-25°C
105°C
2784437

RoHS

Each
1+
Rs.95.100
10+
Rs.83.210
50+
Rs.68.950
100+
Rs.61.810
Min: 1 / Mult: 1
500kohm
1Turns
Linear
500mW
-
TUK SGACK902S Keystone Coupler
Panel Mount
0.28125"
-
Screwdriver Slot
1"
-
-
-
Solder Lug
44.5mm
-
-
-
-
8791384

RoHS

Each
1+
Rs.2,858.150
2+
Rs.2,739.410
3+
Rs.2,614.920
5+
Rs.2,522.050
10+
Rs.2,385.830
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
25mW
± 20%
P9A Series
Panel Mount
6mm
2
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
351179

RoHS

Each
1+
Rs.1,022.900
25+
Rs.902.300
50+
Rs.808.490
100+
Rs.731.440
250+
Rs.667.790
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
CLR Series
Panel Mount
6.35mm
1
Rotary
19.1mm
-
-
Wirewound
Solder Lug
36.55mm
-
-
-25°C
70°C
1173892

RoHS

Each
1+
Rs.626.110
2+
Rs.605.890
3+
Rs.585.660
5+
Rs.565.430
10+
Rs.545.200
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
200mW
± 20%
27 Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
1144809

RoHS

Each
1+
Rs.8,222.190
2+
Rs.7,880.580
3+
Rs.7,522.470
5+
Rs.7,255.290
10+
Rs.6,863.420
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
3.18mm
1
Screwdriver Slot
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
31.11mm
-
-
-55°C
125°C
8557306

RoHS

Each
1+
Rs.1,188.630
2+
Rs.1,139.240
3+
Rs.1,087.470
5+
Rs.1,048.850
10+
Rs.992.200
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
500mW
± 10%
148 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
120°C
1517308

RoHS

Each
1+
Rs.1,432.590
2+
Rs.1,359.730
3+
Rs.1,286.870
5+
Rs.1,214.010
10+
Rs.1,141.140
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
3.18mm
1
Screwdriver Slot
15.9mm
± 100ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1689934

RoHS

Each
1+
Rs.2,054.160
2+
Rs.1,898.430
3+
Rs.1,742.700
5+
Rs.1,586.970
10+
Rs.1,431.240
More Pricing...
Min: 1 / Mult: 1
100kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
9431810

RoHS

Each
1+
Rs.17,567.270
5+
Rs.17,215.930
10+
Rs.16,864.580
Min: 1 / Mult: 1
500kohm
10Turns
Linear
5W
± 1%
A Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.6mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
71.81mm
-
-
-65°C
85°C
2814472

RoHS

Each
1+
Rs.431.730
3+
Rs.394.550
5+
Rs.360.830
10+
Rs.339.190
20+
Rs.320.200
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 20%
91 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
8791376

RoHS

Each
1+
Rs.2,858.150
2+
Rs.2,739.410
3+
Rs.2,614.920
5+
Rs.2,522.050
10+
Rs.2,385.830
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Log (Audio)
25mW
± 20%
P9A Series
Panel Mount
6mm
2
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
8791333

RoHS

Each
1+
Rs.1,849.790
2+
Rs.1,772.930
3+
Rs.1,692.370
5+
Rs.1,632.260
10+
Rs.1,544.100
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Log (Audio)
50mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
8557284

RoHS

Each
1+
Rs.1,353.370
2+
Rs.1,297.150
3+
Rs.1,238.200
5+
Rs.1,194.220
10+
Rs.1,129.720
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
500mW
± 10%
148 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
120°C
8795720

RoHS

Each
1+
Rs.1,243.160
2+
Rs.1,218.300
3+
Rs.1,193.440
5+
Rs.1,168.580
10+
Rs.1,143.710
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1.5W
± 10%
PRV6 Series
-
3.17mm
1
Screwdriver Slot
22mm
± 100ppm/°C
Standard
Cermet
Solder Lug
36.5mm
-
-
-55°C
125°C
9353879

RoHS

Each
1+
Rs.280.700
10+
Rs.227.630
100+
Rs.197.180
500+
Rs.157.160
1000+
Rs.148.460
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Rotary
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1517293

RoHS

Each
1+
Rs.1,195.980
2+
Rs.1,146.300
3+
Rs.1,094.210
5+
Rs.1,055.340
10+
Rs.998.340
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
3.18mm
1
Rotary
15.9mm
± 100ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1535839

RoHS

Each
1+
Rs.4,235.160
2+
Rs.4,070.950
3+
Rs.3,906.740
5+
Rs.3,742.530
10+
Rs.3,578.310
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
500mW
± 3%
SW22E Series
Bushing Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 80ppm/°C
-
Wirewound
Solder Lug
32.82mm
-
-
-55°C
105°C
Each
1+
Rs.5,493.040
10+
Rs.4,525.980
25+
Rs.3,653.840
50+
Rs.3,087.670
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 15%
6539 Series
Servo Mount
3.17mm
1
Screwdriver Slot
9.5mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
28.58mm
-
-
-65°C
125°C
8791392

RoHS

Each
1+
Rs.2,858.150
2+
Rs.2,739.410
3+
Rs.2,614.920
5+
Rs.2,522.050
10+
Rs.2,385.830
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Logarithmic
25mW
± 20%
P9A Series
Panel Mount
6mm
2
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
9353836

RoHS

Each
1+
Rs.260.800
10+
Rs.238.340
100+
Rs.217.970
500+
Rs.204.900
1000+
Rs.193.430
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Rotary
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
4415425
Each
1+
Rs.36.550
Min: 1 / Mult: 1
1kohm
-
-
250mW
± 20%
-
-
6mm
-
-
42mm
-
-
-
Solder Lug
67mm
-
-
-
-
1357134

RoHS

Each
1+
Rs.1,933.060
2+
Rs.1,834.540
3+
Rs.1,736.010
5+
Rs.1,637.480
10+
Rs.1,538.950
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1174085

RoHS

Each
1+
Rs.583.240
2+
Rs.543.380
3+
Rs.505.720
5+
Rs.477.460
10+
Rs.444.880
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
200mW
± 20%
54 Series
Through Hole
6mm
1
Screwdriver Slot
30mm
± 500ppm/°C
-
Metal Foil
PC Pin
39.1mm
12.6mm
15.8mm
-25°C
70°C
8557632

RoHS

Each
1+
Rs.1,146.140
2+
Rs.1,098.530
3+
Rs.1,048.610
5+
Rs.1,011.360
10+
Rs.956.740
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
1151-1175 of 1318 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY