Rotary Potentiometers:

1,318 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9353933

RoHS

Each
1+
Rs.879.400
2+
Rs.786.750
3+
Rs.719.620
5+
Rs.676.360
10+
Rs.643.140
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
1517294

RoHS

Each
1+
Rs.1,431.720
2+
Rs.1,404.320
3+
Rs.1,376.910
5+
Rs.1,349.510
10+
Rs.1,322.100
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
3.18mm
1
Screwdriver Slot
15.9mm
± 100ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
9355596
Each
1+
Rs.1,720.840
10+
Rs.1,630.380
25+
Rs.1,485.210
50+
Rs.1,200.460
100+
Rs.1,132.340
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
9353887

RoHS

Each
1+
Rs.280.740
10+
Rs.265.080
100+
Rs.198.090
500+
Rs.175.470
1000+
Rs.165.900
More Pricing...
Min: 1 / Mult: 1
200kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1107180

RoHS

Each
1+
Rs.280.700
10+
Rs.238.940
100+
Rs.188.480
500+
Rs.160.640
1000+
Rs.157.430
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
250mW
± 20%
3310C Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1307147

RoHS

Each
1+
Rs.2,747.880
10+
Rs.2,173.640
25+
Rs.1,852.650
50+
Rs.1,659.390
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 3%
SW22E Series
Servo Mount
6.35mm
1
Screwdriver Slot
20.63mm
20ppm/°C
-
Wirewound
Solder Lug
32.82mm
-
-
-55°C
105°C
9609393

RoHS

Each
1+
Rs.1,101.500
2+
Rs.1,055.730
3+
Rs.1,007.760
5+
Rs.971.970
10+
Rs.919.470
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
8557403

RoHS

Each
1+
Rs.1,448.470
2+
Rs.1,434.770
3+
Rs.1,421.070
5+
Rs.1,407.370
10+
Rs.1,393.660
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
9353917

RoHS

Each
1+
Rs.280.740
10+
Rs.259.860
100+
Rs.198.090
500+
Rs.165.900
1000+
Rs.158.070
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1174087

RoHS

Each
1+
Rs.546.580
2+
Rs.509.220
3+
Rs.473.940
5+
Rs.447.450
10+
Rs.416.910
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
54 Series
Through Hole
6mm
1
Screwdriver Slot
30mm
± 500ppm/°C
-
Metal Foil
PC Pin
39.1mm
12.6mm
15.8mm
-25°C
70°C
1470233

RoHS

Each
1+
Rs.5,206.490
2+
Rs.4,657.970
3+
Rs.4,260.510
5+
Rs.4,004.350
10+
Rs.3,807.710
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 10%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 100ppm/°C
Precision
Hybritron
Solder Lug
40.45mm
-
-
-55°C
125°C
8557322

RoHS

Each
1+
Rs.3,674.200
2+
Rs.3,653.760
3+
Rs.3,633.310
5+
Rs.3,612.870
10+
Rs.3,592.420
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
2
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
1307128

RoHS

Each
1+
Rs.4,080.790
2+
Rs.3,949.430
3+
Rs.3,813.280
5+
Rs.3,716.040
10+
Rs.3,639.030
More Pricing...
Min: 1 / Mult: 1
20kohm
3Turns
Linear
700mW
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
1470235

RoHS

Each
1+
Rs.4,434.240
2+
Rs.3,967.070
3+
Rs.3,628.570
5+
Rs.3,410.410
10+
Rs.3,242.930
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 3%
3549 Series
Servo Mount
3.17mm
1
Screwdriver Slot
8mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
34.75mm
-
-
-55°C
125°C
8557233

RoHS

Each
1+
Rs.2,441.250
2+
Rs.2,339.820
3+
Rs.2,233.500
5+
Rs.2,154.170
10+
Rs.2,037.820
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
500mW
± 10%
148 Series
-
6.35mm
2
Screwdriver Slot
22.23mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
120°C
1357052

RoHS

Each
1+
Rs.4,503.960
2+
Rs.4,316.830
3+
Rs.4,120.670
5+
Rs.3,974.310
10+
Rs.3,759.650
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
8557497

RoHS

Each
1+
Rs.1,414.120
2+
Rs.1,385.840
3+
Rs.1,357.560
5+
Rs.1,329.280
10+
Rs.1,301.000
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
9609520

RoHS

Each
1+
Rs.1,364.820
2+
Rs.1,308.120
3+
Rs.1,248.670
5+
Rs.1,204.320
10+
Rs.1,139.280
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
1307140

RoHS

Each
1+
Rs.1,696.040
10+
Rs.1,367.280
25+
Rs.1,261.760
50+
Rs.1,157.350
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
SP22G Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 400ppm/°C
-
Conductive Plastic
Turret
37.58mm
-
-
-55°C
105°C
8557578

RoHS

Each
1+
Rs.1,146.140
2+
Rs.1,098.530
3+
Rs.1,048.610
5+
Rs.1,011.360
10+
Rs.956.740
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
9358285

RoHS

Each
1+
Rs.432.070
25+
Rs.398.750
50+
Rs.360.980
100+
Rs.322.110
Min: 1 / Mult: 1
1kohm
1Turns
Linear
750mW
± 20%
PC - Slimline Series
Through Hole
6.35mm
1
Screwdriver Slot
19.05mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
32.67mm
22.2mm
22.2mm
1°C
125°C
8557454

RoHS

Each
1+
Rs.1,414.120
2+
Rs.1,385.840
3+
Rs.1,357.560
5+
Rs.1,329.280
10+
Rs.1,301.000
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
1535850

RoHS

Each
1+
Rs.8,131.890
2+
Rs.7,865.670
3+
Rs.7,599.450
5+
Rs.7,333.230
10+
Rs.7,067.010
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
1W
± 3%
MW12B Series
Bushing Mount
3.18mm
1
Screwdriver Slot
20.57mm
± 20ppm/°C
-
Wirewound
Solder Lug
45.97mm
-
-
-55°C
105°C
9353950

RoHS

Each
1+
Rs.1,347.710
2+
Rs.1,205.730
3+
Rs.1,102.840
5+
Rs.1,036.540
10+
Rs.985.640
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
8557330

RoHS

Each
1+
Rs.1,937.500
2+
Rs.1,858.640
3+
Rs.1,779.780
5+
Rs.1,700.920
10+
Rs.1,622.060
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
2
Screwdriver Slot
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
1176-1200 of 1318 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY