Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      14910F0GJSX10104KA

                      Rotary Potentiometer, Cermet, 100 kohm, 1 Turns, Linear, 1 W, ± 10%, 149 Series

                      VISHAY 14910F0GJSX10104KA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part No14910F0GJSX10104KA
                      Order Code8557403
                      Product Range149 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part No14910F0GJSX10104KA
                      Order Code8557403
                      Product Range149 Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance100kohm
                      No. of Turns1Turns
                      Track TaperLinear
                      Power Rating1W
                      Resistance Tolerance± 10%
                      Product Range149 Series
                      Potentiometer MountingThrough Hole
                      Shaft Diameter6.35mm
                      No. of Gangs1
                      Adjustment TypeScrewdriver Slot
                      Shaft Length22.23mm
                      Temperature Coefficient± 150ppm/°C
                      Potentiometer Type-
                      Resistor TechnologyCermet
                      Potentiometer TerminalsPC Pin
                      Resistor Case / Package-
                      Product Length31.1mm
                      Product Width12.5mm
                      Product Height13.1mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      SVHCLead (25-Jun-2020)

                      Product Overview

                      The 14910F0GJSX10104KA is a 100kΩ 1W 1-turn 1-gang through-hole mounting Rotary Potentiometer with cermet resistive element, screwdriver slot adjustment and linear track taper. This potentiometer has ±10% resistance tolerance, 300°±5° mechanical travel and slotted shaft end.

                      • Robust construction
                      • High rotational life (50000 cycles)
                      • Solder lug terminals
                      • -40 to 125°C Operating temperature range

                      Technical Specifications

                      Track Resistance

                      100kohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      ± 10%

                      Potentiometer Mounting

                      Through Hole

                      No. of Gangs

                      1

                      Shaft Length

                      22.23mm

                      Potentiometer Type

                      -

                      Potentiometer Terminals

                      PC Pin

                      Product Length

                      31.1mm

                      Product Height

                      13.1mm

                      Operating Temperature Max

                      150°C

                      No. of Turns

                      1Turns

                      Power Rating

                      1W

                      Product Range

                      149 Series

                      Shaft Diameter

                      6.35mm

                      Adjustment Type

                      Screwdriver Slot

                      Temperature Coefficient

                      ± 150ppm/°C

                      Resistor Technology

                      Cermet

                      Resistor Case / Package

                      -

                      Product Width

                      12.5mm

                      Operating Temperature Min

                      -40°C

                      SVHC

                      Lead (25-Jun-2020)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85334010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.009
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.