Rotary Potentiometers:

1,318 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
350163

RoHS

Each
1+
Rs.540.270
2+
Rs.503.340
3+
Rs.468.470
5+
Rs.442.280
10+
Rs.412.100
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
200mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1470225

RoHS

Each
1+
Rs.2,805.020
2+
Rs.2,509.500
3+
Rs.2,295.370
5+
Rs.2,157.370
10+
Rs.2,051.430
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-
-
-55°C
125°C
9353917

RoHS

Each
1+
Rs.280.740
10+
Rs.259.860
100+
Rs.198.090
500+
Rs.165.900
1000+
Rs.158.070
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
9353887

RoHS

Each
1+
Rs.280.740
10+
Rs.265.080
100+
Rs.198.090
500+
Rs.175.470
1000+
Rs.165.900
More Pricing...
Min: 1 / Mult: 1
200kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
9609393

RoHS

Each
1+
Rs.1,101.500
2+
Rs.1,055.730
3+
Rs.1,007.760
5+
Rs.971.970
10+
Rs.919.470
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
8557403

RoHS

Each
1+
Rs.1,448.470
2+
Rs.1,434.770
3+
Rs.1,421.070
5+
Rs.1,407.370
10+
Rs.1,393.660
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
1307147

RoHS

Each
1+
Rs.2,747.880
10+
Rs.2,173.640
25+
Rs.1,852.650
50+
Rs.1,659.390
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 3%
SW22E Series
Servo Mount
6.35mm
1
Screwdriver Slot
20.63mm
20ppm/°C
-
Wirewound
Solder Lug
32.82mm
-
-
-55°C
105°C
1107180

RoHS

Each
1+
Rs.280.700
10+
Rs.238.940
100+
Rs.188.480
500+
Rs.160.640
1000+
Rs.157.430
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
250mW
± 20%
3310C Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1174087

RoHS

Each
1+
Rs.546.580
2+
Rs.509.220
3+
Rs.473.940
5+
Rs.447.450
10+
Rs.416.910
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
54 Series
Through Hole
6mm
1
Screwdriver Slot
30mm
± 500ppm/°C
-
Metal Foil
PC Pin
39.1mm
12.6mm
15.8mm
-25°C
70°C
1470233

RoHS

Each
1+
Rs.5,206.490
2+
Rs.4,657.970
3+
Rs.4,260.510
5+
Rs.4,004.350
10+
Rs.3,807.710
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 10%
3549 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
12.7mm
± 100ppm/°C
Precision
Hybritron
Solder Lug
40.45mm
-
-
-55°C
125°C
8557322

RoHS

Each
1+
Rs.3,674.200
2+
Rs.3,653.760
3+
Rs.3,633.310
5+
Rs.3,612.870
10+
Rs.3,592.420
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
2
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
8557560

RoHS

Each
1+
Rs.1,417.220
2+
Rs.1,346.960
3+
Rs.1,276.700
5+
Rs.1,206.440
10+
Rs.1,136.180
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
1144808

RoHS

Each
1+
Rs.5,965.980
2+
Rs.5,718.110
3+
Rs.5,458.270
5+
Rs.5,264.410
10+
Rs.4,980.070
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
3.18mm
1
Screwdriver Slot
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
31.11mm
-
-
-55°C
125°C
9609490

RoHS

Each
1+
Rs.2,473.920
2+
Rs.2,371.140
3+
Rs.2,263.390
5+
Rs.2,183.000
10+
Rs.2,065.090
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Logarithmic
250mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
350187

RoHS

Each
1+
Rs.658.920
2+
Rs.631.950
3+
Rs.604.980
5+
Rs.578.010
10+
Rs.551.040
More Pricing...
Min: 1 / Mult: 1
22kohm
1Turns
Logarithmic
200mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1612601

RoHS

Each
1+
Rs.23,441.260
5+
Rs.22,954.060
10+
Rs.22,466.860
Min: 1 / Mult: 1
10kohm
10Turns
-
2W
± 5%
-
-
2.37mm
-
-
17.45mm
± 20ppm/°C
-
-
-
46.03mm
-
-
-55°C
125°C
1560938

RoHS

Each
1+
Rs.5,389.690
2+
Rs.5,281.900
3+
Rs.5,174.110
5+
Rs.5,066.310
10+
Rs.4,958.520
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
6W
± 20%
PE60 Series
Bushing Mount
6mm
1
Screwdriver Slot
16mm
± 250ppm/°C
High Power
Cermet
Wire Leaded
184mm
-
-
-25°C
125°C
1307057

RoHS

Each
1+
Rs.913.460
5+
Rs.543.840
10+
Rs.423.230
20+
Rs.356.230
40+
Rs.300.400
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
200mW
-
MDSP Series
Panel Mount
6mm
1
Screwdriver Slot
19mm
-
-
-
PC Pin
40mm
16mm
20.7mm
-25°C
100°C
9353992

RoHS

Each
1+
Rs.260.800
10+
Rs.238.340
100+
Rs.217.970
500+
Rs.204.900
1000+
Rs.193.430
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
8557268

RoHS

Each
1+
Rs.3,031.590
2+
Rs.2,905.640
3+
Rs.2,773.600
5+
Rs.2,675.090
10+
Rs.2,530.610
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
500mW
± 10%
148 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
120°C
1141606

RoHS

Each
1+
Rs.2,367.780
2+
Rs.2,304.270
3+
Rs.2,240.760
5+
Rs.2,177.250
10+
Rs.2,113.740
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
2
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1227598

RoHS

Each
1+
Rs.318.360
10+
Rs.296.600
100+
Rs.276.050
500+
Rs.260.620
1000+
Rs.242.840
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Linear
200mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
53mm
16mm
18mm
-25°C
70°C
1463552

RoHS

Each
1+
Rs.16,549.770
5+
Rs.14,481.050
10+
Rs.11,998.580
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
2W
± 10%
6574 Series
Servo Mount
6.34mm
10
Screwdriver Slot
15.9mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
31.14mm
-
-
1°C
125°C
9609580

RoHS

Each
1+
Rs.2,473.920
2+
Rs.2,371.140
3+
Rs.2,263.390
5+
Rs.2,183.000
10+
Rs.2,065.090
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
250mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
8557292

RoHS

Each
1+
Rs.1,446.490
2+
Rs.1,380.810
3+
Rs.1,315.120
5+
Rs.1,249.440
10+
Rs.1,183.750
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 10%
148 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
120°C
1201-1225 of 1318 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY