Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3700S-1-202L
Order Code1692601
Product Range3700 Series
Technical Datasheet
45 In Stock
45 more incoming. You can reserve stock now
45 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.11,404.580 |
2+ | Rs.11,176.490 |
3+ | Rs.10,948.400 |
5+ | Rs.10,720.310 |
10+ | Rs.10,492.220 |
20+ | Rs.10,264.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,404.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3700S-1-202L
Order Code1692601
Product Range3700 Series
Technical Datasheet
Track Resistance2kohm
No. of Turns10Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 5%
Product Range3700 Series
Potentiometer MountingBushing Mount
Shaft Diameter2.37mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length17.46mm
Temperature Coefficient± 100ppm/°C
Potentiometer TypePrecision
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length42.86mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Product Overview
The 3700S series bushing-mount Precision Potentiometer with gold-plated solder lug terminals. It is designed for control applications where accuracy and high-reliability is important.
- Wire wound element
- Excellent resolution
- High rotational life
- 1000MΩ Minimum insulation resistance (500VDC)
- IP40 Protection rating
Technical Specifications
Track Resistance
2kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
17.46mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
42.86mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
1W
Product Range
3700 Series
Shaft Diameter
2.37mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008619