Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoJT22-120-500
Order Code4137299
Product RangeJT22 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.9,166.110 |
2+ | Rs.8,831.600 |
3+ | Rs.8,497.080 |
5+ | Rs.8,162.570 |
10+ | Rs.7,828.050 |
20+ | Rs.7,671.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,166.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoJT22-120-500
Order Code4137299
Product RangeJT22 Series
Technical Datasheet
Track Resistance-
No. of Turns1Turns
Track TaperLinear
Power Rating-
Resistance Tolerance-
Product RangeJT22 Series
Potentiometer MountingPanel Mount
Shaft Diameter3mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length8mm
Temperature Coefficient-
Potentiometer TypeOptical Contactless
Resistor Technology-
Potentiometer TerminalsWire Leaded
Resistor Case / Package-
Product Length-
Product Width-
Product Height31mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
-
Track Taper
Linear
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
8mm
Potentiometer Type
Optical Contactless
Potentiometer Terminals
Wire Leaded
Product Length
-
Product Height
31mm
Operating Temperature Max
80°C
No. of Turns
1Turns
Power Rating
-
Product Range
JT22 Series
Shaft Diameter
3mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012