Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEWAQ12C15B14
Order Code8796173
Product RangeEWA-Q1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEWAQ12C15B14
Order Code8796173
Product RangeEWA-Q1 Series
Technical Datasheet
Slide Potentiometer TypeStandard Type
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating120mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length-
Resistor Technology-
Potentiometer TerminalsPC Pin
Product RangeEWA-Q1 Series
Product Length75mm
Product Width8mm
Product Height7mm
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Slide Potentiometer Type
Standard Type
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
60mm
Resistor Technology
-
Product Range
EWA-Q1 Series
Product Width
8mm
Operating Temperature Min
-
SVHC
No SVHC (07-Jul-2017)
Track Resistance
10kohm
Power Rating
120mW
Potentiometer Mounting
Through Hole
Lever Length
-
Potentiometer Terminals
PC Pin
Product Length
75mm
Product Height
7mm
Operating Temperature Max
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006