3.2mm Chip SMD Resistors:

108,170 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.618
50000+
Rs.0.541
100000+
Rs.0.448
Total:Rs.6,180.00
Min: 10000 / Mult: 10000
4.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.900
100+
Rs.1.660
500+
Rs.1.370
1000+
Rs.1.230
2500+
Rs.1.140
Total:Rs.19.00
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
2122493

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.0.359
25000+
Rs.0.352
50000+
Rs.0.344
Total:Rs.1,795.00
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
2123255

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.0.536
25000+
Rs.0.526
50000+
Rs.0.515
Total:Rs.2,680.00
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.359
50000+
Rs.0.352
100000+
Rs.0.344
Total:Rs.3,590.00
Min: 10000 / Mult: 10000
100kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.0.363
25000+
Rs.0.318
50000+
Rs.0.263
Total:Rs.1,815.00
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
1469724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.620
100+
Rs.0.893
500+
Rs.0.856
2500+
Rs.0.820
5000+
Rs.0.784
More Pricing...
Total:Rs.16.20
Min: 10 / Mult: 10
499ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
2121603

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.359
50000+
Rs.0.352
100000+
Rs.0.344
Total:Rs.3,590.00
Min: 10000 / Mult: 10000
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
2078898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.100
100+
Rs.2.590
500+
Rs.2.280
1000+
Rs.1.960
2500+
Rs.1.880
More Pricing...
Total:Rs.41.00
Min: 10 / Mult: 10
33ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
1.6mm
-
0.85mm
-55°C
155°C
-
1605131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.432.620
50+
Rs.297.380
250+
Rs.246.360
500+
Rs.239.740
1500+
Rs.233.120
More Pricing...
Total:Rs.2,163.10
Min: 5 / Mult: 5
100kohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
HR Series
-2000ppm/°C to 0ppm/°C
100V
2.01mm
-
1.25mm
-55°C
125°C
-
2380945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.210
100+
Rs.19.490
500+
Rs.16.610
1000+
Rs.13.720
2000+
Rs.12.480
More Pricing...
Total:Rs.312.10
Min: 10 / Mult: 10
10kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
2398519

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.1.530
25000+
Rs.1.440
50000+
Rs.1.410
Total:Rs.7,650.00
Min: 5000 / Mult: 5000
120ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
2398200

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.1.230
25000+
Rs.0.940
50000+
Rs.0.930
Total:Rs.6,150.00
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2693095

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.0.969
25000+
Rs.0.848
50000+
Rs.0.703
Total:Rs.4,845.00
Min: 5000 / Mult: 5000
10kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
2908443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.660
100+
Rs.0.872
500+
Rs.0.742
1000+
Rs.0.611
2500+
Rs.0.524
More Pricing...
Total:Rs.16.60
Min: 10 / Mult: 10
75ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CR Series
± 200ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
2908331

RoHS

Each
10+
Rs.0.835
100+
Rs.0.500
500+
Rs.0.419
1000+
Rs.0.335
2500+
Rs.0.299
More Pricing...
Total:Rs.8.35
Min: 10 / Mult: 10
6.81kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
3539231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.430
500+
Rs.0.624
2500+
Rs.0.446
10000+
Rs.0.268
25000+
Rs.0.264
More Pricing...
Total:Rs.14.30
Min: 10 / Mult: 10
698ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2312262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.000
100+
Rs.3.220
500+
Rs.3.130
1000+
Rs.3.040
2500+
Rs.2.860
More Pricing...
Total:Rs.50.00
Min: 10 / Mult: 10
4.64kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
1652868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.180
100+
Rs.0.705
500+
Rs.0.670
1000+
Rs.0.638
Total:Rs.11.80
Min: 10 / Mult: 10
2.2kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
9233504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.370
1000+
Rs.1.230
2500+
Rs.1.140
Total:Rs.685.00
Min: 500 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
1717658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.26.220
100+
Rs.26.220
500+
Rs.26.210
1000+
Rs.26.200
2500+
Rs.26.190
More Pricing...
Total:Rs.262.20
Min: 10 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2059122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.520
100+
Rs.0.802
500+
Rs.0.758
2500+
Rs.0.713
5000+
Rs.0.536
More Pricing...
Total:Rs.15.20
Min: 10 / Mult: 10
332ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2057771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.550
100+
Rs.2.860
500+
Rs.2.690
1000+
Rs.2.510
2500+
Rs.2.330
More Pricing...
Total:Rs.45.50
Min: 10 / Mult: 10
4.99kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
1469652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.260
100+
Rs.5.470
500+
Rs.4.540
1000+
Rs.4.070
2500+
Rs.3.760
More Pricing...
Total:Rs.62.60
Min: 10 / Mult: 10
2Mohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
1652839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.530
100+
Rs.0.893
500+
Rs.0.848
1000+
Rs.0.803
2500+
Rs.0.772
More Pricing...
Total:Rs.15.30
Min: 10 / Mult: 10
13kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 108170 items
of 4327 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY