1.25W Chip SMD Resistors:

110 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2861302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.730
100+
Rs.9.000
500+
Rs.8.200
2500+
Rs.7.410
6000+
Rs.6.520
More Pricing...
Total:Rs.127.30
Min: 10 / Mult: 10
100kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.630
2500+
Rs.7.790
6000+
Rs.6.760
12000+
Rs.6.580
Total:Rs.4,315.00
Min: 500 / Mult: 10
4.7kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.400
100+
Rs.9.480
500+
Rs.9.160
2500+
Rs.8.830
6000+
Rs.8.510
More Pricing...
Total:Rs.134.00
Min: 10 / Mult: 10
27ohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.400
100+
Rs.8.910
500+
Rs.8.350
2500+
Rs.7.790
6000+
Rs.6.760
More Pricing...
Total:Rs.134.00
Min: 10 / Mult: 10
680ohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.120
2500+
Rs.7.230
6000+
Rs.6.860
12000+
Rs.6.730
Total:Rs.4,060.00
Min: 500 / Mult: 10
22kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.240
2500+
Rs.7.390
6000+
Rs.6.820
12000+
Rs.6.360
Total:Rs.4,120.00
Min: 500 / Mult: 10
3.3kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.840
100+
Rs.10.360
500+
Rs.8.590
2500+
Rs.7.700
6000+
Rs.7.110
More Pricing...
Total:Rs.118.40
Min: 10 / Mult: 10
470ohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.820
100+
Rs.6.970
500+
Rs.6.780
2500+
Rs.6.590
6000+
Rs.6.400
More Pricing...
Total:Rs.88.20
Min: 10 / Mult: 10
18kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.480
500+
Rs.9.160
2500+
Rs.8.830
6000+
Rs.8.510
12000+
Rs.8.180
Total:Rs.948.00
Min: 100 / Mult: 10
27ohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.700
100+
Rs.7.230
500+
Rs.7.090
2500+
Rs.6.950
6000+
Rs.6.790
More Pricing...
Total:Rs.77.00
Min: 10 / Mult: 10
820ohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.000
500+
Rs.8.200
2500+
Rs.7.410
6000+
Rs.6.520
12000+
Rs.6.300
Total:Rs.900.00
Min: 100 / Mult: 10
100kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.630
100+
Rs.7.390
500+
Rs.7.140
2500+
Rs.6.890
6000+
Rs.6.230
More Pricing...
Total:Rs.76.30
Min: 10 / Mult: 10
560kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.350
2500+
Rs.7.790
6000+
Rs.6.760
12000+
Rs.6.630
Total:Rs.4,175.00
Min: 500 / Mult: 10
680ohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.400
100+
Rs.9.470
500+
Rs.8.630
2500+
Rs.7.790
6000+
Rs.6.760
More Pricing...
Total:Rs.134.00
Min: 10 / Mult: 10
4.7kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.610
100+
Rs.7.420
500+
Rs.7.220
2500+
Rs.7.030
6000+
Rs.6.830
More Pricing...
Total:Rs.76.10
Min: 10 / Mult: 10
15ohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.520
2500+
Rs.9.190
6000+
Rs.7.140
12000+
Rs.6.630
Total:Rs.4,760.00
Min: 500 / Mult: 10
56kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.780
2500+
Rs.6.590
6000+
Rs.6.400
12000+
Rs.6.210
Total:Rs.3,390.00
Min: 500 / Mult: 10
18kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.240
100+
Rs.9.840
500+
Rs.9.520
2500+
Rs.9.190
6000+
Rs.7.140
More Pricing...
Total:Rs.142.40
Min: 10 / Mult: 10
56kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.090
2500+
Rs.6.950
6000+
Rs.6.790
12000+
Rs.6.630
Total:Rs.3,545.00
Min: 500 / Mult: 10
820ohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.840
100+
Rs.10.360
500+
Rs.8.590
2500+
Rs.7.700
6000+
Rs.7.110
More Pricing...
Total:Rs.118.40
Min: 10 / Mult: 10
8.2kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861300RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.870
2500+
Rs.8.260
6000+
Rs.7.450
12000+
Rs.6.630
Total:Rs.4,435.00
Min: 500 / Mult: 10
68kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.400
100+
Rs.9.470
500+
Rs.8.870
2500+
Rs.8.260
6000+
Rs.7.450
More Pricing...
Total:Rs.134.00
Min: 10 / Mult: 10
68kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.140
2500+
Rs.6.890
6000+
Rs.6.230
12000+
Rs.6.150
Total:Rs.3,570.00
Min: 500 / Mult: 10
560kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.590
2500+
Rs.7.700
6000+
Rs.7.110
12000+
Rs.6.630
Total:Rs.4,295.00
Min: 500 / Mult: 10
8.2kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.480
500+
Rs.9.190
2500+
Rs.8.900
6000+
Rs.8.610
12000+
Rs.8.320
Total:Rs.948.00
Min: 100 / Mult: 10
120kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
1-25 of 110 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY