8kohm Chip SMD Resistors:

4 Products Found
Find a huge range of 8kohm Chip SMD Resistors at element14 India. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: VPG Foil Resistors, KOA & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4148462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.740
100+
Rs.6.620
500+
Rs.6.290
1000+
Rs.6.220
2500+
Rs.6.150
More Pricing...
8kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3545450

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Rs.16.040
25000+
Rs.15.720
50000+
Rs.15.400
8kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability, Precision
RN73R Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4015981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,383.430
5+
Rs.1,210.500
10+
Rs.1,002.990
20+
Rs.899.230
40+
Rs.830.060
More Pricing...
8kohm
± 0.01%
200mW
0805 [2012 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
2820465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,289.030
2+
Rs.1,167.170
3+
Rs.1,045.310
5+
Rs.923.450
10+
Rs.801.580
More Pricing...
8kohm
± 0.01%
100mW
0805 [2012 Metric]
Metal Foil
Precision
VFCP Series
± 0.2ppm/°C
28V
2.01mm
1.24mm
-
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY