Current Sense SMD Resistors:
7,207 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 4000+ Rs.19.490 20000+ Rs.18.140 | 0.47ohm | WK73S Series | 1225 [3264 Metric] | 3W | ± 1% | Thick Film | - | ± 100ppm/K | 3.1mm | - | 6.3mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.19.170 100+ Rs.12.000 500+ Rs.9.710 1000+ Rs.8.810 2000+ Rs.8.000 | 0.08ohm | MC LRP Series | 2512 [6432 Metric] | 2W | ± 5% | Metal Strip | - | ± 75ppm/°C | 6.4mm | - | 3.2mm | 0.7mm | -55°C | 170°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.38.590 100+ Rs.24.010 500+ Rs.19.440 1000+ Rs.16.270 2000+ Rs.14.750 | 0.06ohm | MC LRP Series | 2512 [6432 Metric] | 3W | ± 0.5% | Metal Strip | - | ± 75ppm/°C | 6.4mm | - | 3.2mm | 0.7mm | -55°C | 170°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.16.030 100+ Rs.15.110 500+ Rs.14.190 1000+ Rs.13.270 2500+ Rs.12.350 More Pricing... | 0.05ohm | ERJ-3BW Series | 0603 [1608 Metric] | 330mW | ± 1% | Thick Film | - | ± 150ppm/°C | 1.6mm | - | 0.85mm | 0.55mm | -55°C | 155°C | AEC-Q200 | ||||||
2565568 | Each | 1+ Rs.3,489.560 2+ Rs.3,012.950 3+ Rs.2,607.150 | 5000µohm | FPS 4-T220 Series | TO-263 (D2PAK) | 15W | ± 1% | Metal Foil | - | ± 25ppm/K | 10.16mm | - | 12.7mm | 4mm | -40°C | 130°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.18.430 100+ Rs.12.400 500+ Rs.9.370 | 0.15ohm | UCR Series | 0201 [0603 Metric] | 100mW | ± 1% | Thick Film | - | 0ppm/°C to +300ppm/°C | 0.6mm | - | 0.3mm | 0.24mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.57.000 100+ Rs.55.670 500+ Rs.53.190 1000+ Rs.51.580 2000+ Rs.50.070 More Pricing... | 0.024ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +200ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.64.370 100+ Rs.55.670 500+ Rs.53.190 1000+ Rs.51.680 2000+ Rs.50.070 More Pricing... | 0.091ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +150ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.64.370 100+ Rs.55.670 500+ Rs.53.190 1000+ Rs.51.680 2000+ Rs.50.070 More Pricing... | 0.047ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +200ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.56.550 100+ Rs.55.750 500+ Rs.53.270 1000+ Rs.51.230 2000+ Rs.50.070 More Pricing... | 0.056ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +150ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ Rs.12.850 25000+ Rs.12.600 50000+ Rs.12.340 | 0.05ohm | RL Series | 1206 [3216 Metric] | 500mW | ± 1% | Thick Film | - | ± 1000ppm/°C | 3.2mm | - | 1.6mm | 0.55mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.64.370 100+ Rs.55.670 500+ Rs.53.190 1000+ Rs.51.130 2000+ Rs.50.070 More Pricing... | 0.082ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +150ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.64.370 100+ Rs.55.670 500+ Rs.53.190 1000+ Rs.51.130 2000+ Rs.50.070 More Pricing... | 0.011ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +300ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.54.150 100+ Rs.53.670 500+ Rs.53.190 1000+ Rs.51.680 2000+ Rs.50.070 More Pricing... | 0.051ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +150ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.64.370 100+ Rs.55.670 500+ Rs.53.190 1000+ Rs.51.130 2000+ Rs.50.070 More Pricing... | 0.039ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +200ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.57.000 100+ Rs.55.670 500+ Rs.53.190 1000+ Rs.51.680 2000+ Rs.50.070 More Pricing... | 0.043ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +200ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.64.370 100+ Rs.55.750 500+ Rs.53.190 1000+ Rs.51.130 2000+ Rs.50.070 More Pricing... | 0.062ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +150ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.64.280 100+ Rs.55.670 500+ Rs.53.190 1000+ Rs.51.580 2000+ Rs.50.070 More Pricing... | 0.075ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +150ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.57.000 100+ Rs.51.680 500+ Rs.51.630 1000+ Rs.51.580 2000+ Rs.50.070 More Pricing... | 0.03ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +200ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.67.470 100+ Rs.55.750 500+ Rs.53.450 1000+ Rs.51.680 2000+ Rs.50.780 More Pricing... | 0.02ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +200ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.6.500 100+ Rs.3.840 500+ Rs.3.710 1000+ Rs.3.580 2500+ Rs.3.440 More Pricing... | 0.6ohm | RL Series | 0805 [2012 Metric] | 125mW | ± 1% | Thick Film | - | ± 200ppm/°C | 2.01mm | - | 1.25mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ Rs.2.480 25000+ Rs.2.400 50000+ Rs.2.350 | 0.56ohm | RL Series | 0805 [2012 Metric] | 125mW | ± 1% | Thick Film | - | ± 200ppm/°C | 2.01mm | - | 1.25mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.64.370 100+ Rs.53.190 500+ Rs.53.090 1000+ Rs.51.150 2000+ Rs.50.790 More Pricing... | 0.033ohm | LTR Series | 1225 [3264 Metric] | 4W | ± 1% | Thick Film | - | 0ppm/°C to +200ppm/°C | 3.2mm | - | 6.4mm | 0.58mm | -65°C | 155°C | AEC-Q200 | ||||||
Each | 10+ Rs.33.910 100+ Rs.23.470 500+ Rs.19.730 1000+ Rs.18.600 2500+ Rs.18.130 More Pricing... | 2000µohm | PML Series | 1206 Wide | 1W | ± 2% | Metal Strip | - | ± 150ppm/°C | 1.6mm | - | 3.2mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.19.170 | 0.033ohm | MC LRP Series | 2512 [6432 Metric] | 2W | ± 5% | Metal Strip | - | ± 75ppm/°C | 6.4mm | - | 3.2mm | 0.7mm | -55°C | 170°C | - | ||||||