305 Product Results Found for "PRO SIGNAL"
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 5+ Rs.177.740 50+ Rs.94.580 250+ Rs.63.480 500+ Rs.58.150 1000+ Rs.53.660 More Pricing... | Total:Rs.888.70 Min: 5 / Mult: 5 | 5000µohm | OAR Series | 1W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.43mm | 1.65mm | - | 8.12mm | -40°C | 125°C | - | ||||
Each | 10+ Rs.12.990 100+ Rs.8.630 500+ Rs.6.690 1000+ Rs.6.070 2500+ Rs.5.950 More Pricing... | Total:Rs.129.90 Min: 10 / Mult: 10 | 0.1ohm | SPRX Series | 500mW | Metal Film | Axial Leaded | - | ± 5% | ± 350ppm/K | 6.2mm | - | - | - | -55°C | 200°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.238.460 50+ Rs.133.710 250+ Rs.89.040 500+ Rs.79.460 1000+ Rs.77.380 More Pricing... | Total:Rs.1,192.30 Min: 5 / Mult: 5 | 0.01ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
Each | 1+ Rs.182.220 2+ Rs.178.580 3+ Rs.174.940 5+ Rs.171.290 10+ Rs.167.650 More Pricing... | Total:Rs.182.22 Min: 1 / Mult: 1 | 0.1ohm | MC 13FR Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 90ppm/°C | 14.22mm | - | - | - | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.223.950 50+ Rs.117.930 250+ Rs.79.670 500+ Rs.72.990 1000+ Rs.68.330 More Pricing... | Total:Rs.1,119.75 Min: 5 / Mult: 5 | 0.01ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | 23.4mm | -40°C | 125°C | - | ||||
Each | 1+ Rs.696.350 3+ Rs.625.030 5+ Rs.553.710 10+ Rs.482.390 20+ Rs.425.400 More Pricing... | Total:Rs.696.35 Min: 1 / Mult: 1 | 10ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ Rs.543.060 3+ Rs.509.430 5+ Rs.475.790 10+ Rs.442.150 20+ Rs.404.310 More Pricing... | Total:Rs.543.06 Min: 1 / Mult: 1 | 0.1ohm | PWR220T-35 Series | 35W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.1mm | 4mm | - | 14.6mm | -55°C | 155°C | AEC-Q200 | |||||
VPG FOIL RESISTORS | Each | 1+ Rs.1,451.180 2+ Rs.1,326.740 3+ Rs.1,202.290 5+ Rs.1,077.840 10+ Rs.1,003.130 More Pricing... | Total:Rs.1,451.18 Min: 1 / Mult: 1 | 0.01ohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | - | ± 1% | ± 150ppm/K | 15.5mm | 4.6mm | High Power | 21.1mm | -40°C | 130°C | - | ||||
Each | 5+ Rs.132.890 50+ Rs.67.490 250+ Rs.60.860 500+ Rs.57.970 1000+ Rs.55.080 More Pricing... | Total:Rs.664.45 Min: 5 / Mult: 5 | 0.22ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | 18mm | -40°C | 200°C | - | |||||
Each | 5+ Rs.29.000 50+ Rs.13.960 250+ Rs.10.590 500+ Rs.9.090 1000+ Rs.7.980 More Pricing... | Total:Rs.145.00 Min: 5 / Mult: 5 | 0.1ohm | MOSX Series | 2W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ Rs.509.480 10+ Rs.461.900 25+ Rs.415.540 50+ Rs.366.740 100+ Rs.330.140 More Pricing... | Total:Rs.509.48 Min: 1 / Mult: 1 | 0.01ohm | MC 13FR Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 90ppm/°C | 14.22mm | - | - | - | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.153.000 50+ Rs.102.520 250+ Rs.69.920 500+ Rs.64.880 1000+ Rs.62.450 More Pricing... | Total:Rs.765.00 Min: 5 / Mult: 5 | 0.05ohm | OAR Series | 1W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.43mm | 1.65mm | - | 8.12mm | -40°C | 125°C | - | ||||
Each | 1+ Rs.454.640 2+ Rs.438.990 3+ Rs.423.340 5+ Rs.407.680 10+ Rs.392.030 More Pricing... | Total:Rs.454.64 Min: 1 / Mult: 1 | 100µohm | WSMS5515 Series | 3W | Metal Alloy | - | - | ± 5% | ± 325ppm/°C | 54.99mm | 14.99mm | - | 0.84mm | -65°C | 170°C | - | |||||
Each | 1+ Rs.1,422.040 2+ Rs.1,327.210 3+ Rs.1,232.370 5+ Rs.1,137.540 10+ Rs.1,042.700 More Pricing... | Total:Rs.1,422.04 Min: 1 / Mult: 1 | 100µohm | WSBS8518 Series | 36W | Metal Alloy | - | - | ± 5% | ± 225ppm/°C | 85mm | 18mm | - | 3mm | -65°C | 170°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.272.870 50+ Rs.139.290 250+ Rs.99.540 500+ Rs.98.900 1000+ Rs.96.930 More Pricing... | Total:Rs.1,364.35 Min: 5 / Mult: 5 | 0.05ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | 23.4mm | -40°C | 125°C | - | ||||
Each | 1+ Rs.32.750 50+ Rs.15.560 100+ Rs.13.800 250+ Rs.11.920 500+ Rs.11.800 More Pricing... | Total:Rs.32.75 Min: 1 / Mult: 1 | 0.22ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ Rs.130.950 10+ Rs.86.290 50+ Rs.66.490 100+ Rs.61.160 200+ Rs.54.670 More Pricing... | Total:Rs.130.95 Min: 1 / Mult: 1 | 0.22ohm | MOSX Series | 5W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 24.5mm | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ Rs.681.380 3+ Rs.614.420 5+ Rs.547.460 10+ Rs.480.500 20+ Rs.428.180 More Pricing... | Total:Rs.681.38 Min: 1 / Mult: 1 | 8.2ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.201.820 50+ Rs.135.240 250+ Rs.92.230 500+ Rs.85.580 1000+ Rs.82.380 More Pricing... | Total:Rs.1,009.10 Min: 5 / Mult: 5 | 0.015ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ Rs.339.660 50+ Rs.179.580 250+ Rs.128.700 500+ Rs.119.160 1000+ Rs.117.040 More Pricing... | Total:Rs.1,698.30 Min: 5 / Mult: 5 | 0.025ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ Rs.2,782.210 2+ Rs.2,543.590 3+ Rs.2,304.960 5+ Rs.2,066.310 10+ Rs.1,936.940 More Pricing... | Total:Rs.2,782.21 Min: 1 / Mult: 1 | 1000µohm | FHR 4-2321 Series | 40W | Metal Foil | - | - | ± 1% | ± 25ppm/K | 22.3mm | 4.5mm | - | 17.25mm | -40°C | 130°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ Rs.3,887.970 2+ Rs.3,554.570 3+ Rs.3,221.150 5+ Rs.2,887.700 10+ Rs.2,687.560 More Pricing... | Total:Rs.3,887.97 Min: 1 / Mult: 1 | 0.1ohm | FHR 4-3825 Series | 50W | Metal Foil | SIP | - | ± 1% | ± 25ppm/K | 38mm | 6mm | - | 24mm | -40°C | 130°C | - | ||||
Each | 5+ Rs.135.690 50+ Rs.68.880 250+ Rs.54.690 500+ Rs.53.860 1000+ Rs.53.030 More Pricing... | Total:Rs.678.45 Min: 5 / Mult: 5 | 0.1ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | 18mm | -40°C | 200°C | - | |||||
Each | 1+ Rs.50.510 50+ Rs.24.730 100+ Rs.22.100 250+ Rs.19.210 500+ Rs.17.810 More Pricing... | Total:Rs.50.51 Min: 1 / Mult: 1 | 0.1ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ Rs.666.590 3+ Rs.615.020 5+ Rs.563.450 10+ Rs.511.870 20+ Rs.450.840 More Pricing... | Total:Rs.666.59 Min: 1 / Mult: 1 | 1ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 5% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||