Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
3.3ohm Fixed Network Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.10.580 100+ Rs.4.040 500+ Rs.3.670 1000+ Rs.3.100 2500+ Rs.2.760 More Pricing... | Total:Rs.105.80 Min: 10 / Mult: 10 | 3.3ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | 400ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 3.2mm | 1.6mm | 0.5mm | CAY16A-LF Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.3.670 1000+ Rs.3.100 2500+ Rs.2.760 5000+ Rs.2.410 | Total:Rs.1,835.00 Min: 500 / Mult: 10 | 3.3ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | 400ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 3.2mm | 1.6mm | 0.5mm | CAY16A-LF Series | -55°C | 125°C | AEC-Q200 | |||||