1Gohm Through Hole Resistors:

20 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364028

RoHS

Each
1+
Rs.1,954.260
2+
Rs.1,804.410
3+
Rs.1,654.550
5+
Rs.1,504.690
10+
Rs.1,354.830
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
2W
± 5%
Axial Leaded
10kV
Thick Film
100ppm/°C
High Voltage
8.76mm
28.96mm
-
-55°C
210°C
2364055

RoHS

Each
1+
Rs.3,478.860
3+
Rs.3,299.060
5+
Rs.3,119.260
10+
Rs.2,939.460
20+
Rs.2,622.050
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
6W
± 5%
Axial Leaded
50kV
Thick Film
50ppm/°C
High Voltage
8.76mm
130.56mm
-
-55°C
210°C
1159366

RoHS

Each
1+
Rs.326.160
2+
Rs.311.160
3+
Rs.296.150
5+
Rs.281.140
10+
Rs.266.130
More Pricing...
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
1550788

RoHS

Each
1+
Rs.1,050.270
5+
Rs.896.120
10+
Rs.774.020
20+
Rs.703.670
40+
Rs.653.900
More Pricing...
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
2.5W
± 1%
Radial Leaded
20kV
Thick Film
± 25ppm/°C
Precision
-
52.83mm
2.4mm
-55°C
110°C
2364047

RoHS

Each
1+
Rs.2,253.840
3+
Rs.2,069.110
5+
Rs.1,884.380
10+
Rs.1,699.650
20+
Rs.1,680.080
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
5W
± 5%
Axial Leaded
40kV
Thick Film
50ppm/°C
High Voltage
8.76mm
105.16mm
-
-55°C
210°C
4040265

RoHS

Each
1+
Rs.1,267.220
5+
Rs.1,188.490
10+
Rs.1,109.750
20+
Rs.1,083.650
40+
Rs.1,034.710
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
5W
± 1%
Axial Leaded
20kV
Thick Film
± 50ppm/°C
High Voltage
7.87mm
53.85mm
-
-55°C
210°C
4284378

RoHS

Each
1+
Rs.343.240
10+
Rs.214.480
50+
Rs.182.290
100+
Rs.150.100
200+
Rs.135.750
More Pricing...
Min: 1 / Mult: 1
1Gohm
Mox600 Series
2W
± 1%
Axial Leaded
3kV
Thick Film
± 300ppm/°C
High Voltage
8.4mm
18mm
-
-40°C
125°C
2991989

RoHS

Each
1+
Rs.1,478.630
10+
Rs.956.190
50+
Rs.771.920
100+
Rs.644.060
200+
Rs.583.360
More Pricing...
Min: 1 / Mult: 1
1Gohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
1550765

RoHS

Each
1+
Rs.464.510
2+
Rs.428.190
3+
Rs.391.870
5+
Rs.355.550
10+
Rs.319.220
More Pricing...
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
1W
± 1%
Radial Leaded
5kV
Thick Film
± 25ppm/°C
Precision
-
14.73mm
2.4mm
-55°C
110°C
1550776

RoHS

Each
1+
Rs.326.300
2+
Rs.311.300
3+
Rs.296.290
5+
Rs.281.280
10+
Rs.266.270
More Pricing...
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
1159363

RoHS

Each
1+
Rs.464.480
2+
Rs.428.160
3+
Rs.391.840
5+
Rs.355.520
10+
Rs.319.190
More Pricing...
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
1W
± 1%
Radial Leaded
5kV
Thick Film
± 25ppm/°C
Precision
-
14.73mm
2.4mm
-55°C
110°C
2664959

RoHS

Each
1+
Rs.781.720
2+
Rs.734.740
3+
Rs.687.760
5+
Rs.640.780
10+
Rs.593.800
More Pricing...
Min: 1 / Mult: 1
1Gohm
Mini-Mox Series
750mW
± 1%
Axial Leaded
2.5kV
Thick Film
± 100ppm/°C
Precision
4.19mm
14.78mm
-
-55°C
210°C
2805261

RoHS

NEOHM - TE CONNECTIVITY
Each
1+
Rs.87.030
10+
Rs.56.790
100+
Rs.46.250
500+
Rs.38.650
1000+
Rs.35.180
More Pricing...
Min: 1 / Mult: 1
1Gohm
RGP Series
250mW
± 10%
Axial Leaded
750V
Thick Film
± 350ppm/°C
High Voltage
2.5mm
6.5mm
-
-55°C
155°C
2396021
Each
1+
Rs.420.910
10+
Rs.306.560
100+
Rs.253.840
500+
Rs.234.730
1000+
Rs.211.730
More Pricing...
Min: 1 / Mult: 1
1Gohm
RNX Series
1W
± 1%
Axial Leaded
1.5kV
Metal Oxide
± 200ppm/°C
High Voltage
3.56mm
11.94mm
-
-
-
1544264

RoHS

Each
1+
Rs.781.810
2+
Rs.734.830
3+
Rs.687.850
5+
Rs.640.870
10+
Rs.593.890
More Pricing...
Min: 1 / Mult: 1
1Gohm
Mini-Mox Series
750mW
± 1%
Axial Leaded
2.5kV
Thick Film
± 25ppm/°C
Precision
4.19mm
14.78mm
-
-55°C
220°C
2364041

RoHS

Each
1+
Rs.1,857.600
2+
Rs.1,795.280
3+
Rs.1,732.960
5+
Rs.1,670.630
10+
Rs.1,608.310
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
4W
± 5%
Axial Leaded
30kV
Thick Film
50ppm/°C
High Voltage
8.76mm
79.76mm
-
-55°C
210°C
1550796

RoHS

Each
1+
Rs.2,722.410
2+
Rs.2,636.940
3+
Rs.2,551.460
5+
Rs.2,465.980
10+
Rs.2,380.500
More Pricing...
Min: 1 / Mult: 1
1Gohm
Super Mox Series
5W
± 1%
Axial Leaded
21kV
Metal Film
± 100ppm/°C
High Voltage
8.2mm
39.5mm
-
-55°C
225°C
1502896

RoHS

Each
1+
Rs.885.770
2+
Rs.844.430
3+
Rs.803.090
5+
Rs.761.750
10+
Rs.720.410
More Pricing...
Min: 1 / Mult: 1
1Gohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
4040329

RoHS

Each
1+
Rs.980.670
2+
Rs.926.300
3+
Rs.871.920
5+
Rs.817.550
10+
Rs.763.170
More Pricing...
Min: 1 / Mult: 1
1Gohm
Mini-Mox Series
1W
± 1%
Axial Leaded
5kV
Thick Film
± 25ppm/°C
High Voltage
4.19mm
22.35mm
-
-55°C
210°C
4284370

RoHS

Each
1+
Rs.258.710
10+
Rs.161.270
100+
Rs.110.810
500+
Rs.86.980
1000+
Rs.82.920
More Pricing...
Min: 1 / Mult: 1
1Gohm
Mox600 Series
1W
± 2%
Axial Leaded
2kV
Thick Film
± 300ppm/°C
High Voltage
5.3mm
15mm
-
-40°C
125°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY