Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRNX-3/81G00FNL05
Order Code2396021
Product RangeRNX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoRNX-3/81G00FNL05
Order Code2396021
Product RangeRNX Series
Technical Datasheet
Resistance1Gohm
Product RangeRNX Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating1.5kV
Resistor TechnologyMetal Oxide
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Voltage
Product Diameter3.56mm
Product Length11.94mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RNX-3/81G00FNL05 is a 1GΩ 1W through-hole mounting Metal Oxide Resistor with solder-coated copper terminations, high temperature fired cermet film element and high purity 96% alumina cor. The special purpose high voltage resistor is suitable for oil bath or open air operation.
- High voltage
- -55 to 150°C Operating temperature range
Technical Specifications
Resistance
1Gohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Voltage
Product Length
11.94mm
Operating Temperature Min
-
Qualification
-
Product Range
RNX Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 200ppm/°C
Product Diameter
3.56mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000905