23.7kohm Through Hole Resistors:

3 Products Found
Find a huge range of 23.7kohm Through Hole Resistors at element14 India. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9501258

RoHS

Each
1+
Rs.371.070
10+
Rs.229.560
25+
Rs.180.230
50+
Rs.157.810
100+
Rs.142.400
More Pricing...
23.7kohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9466207

RoHS

Each
10+
Rs.13.200
100+
Rs.8.750
500+
Rs.6.810
1000+
Rs.6.130
2500+
Rs.5.500
More Pricing...
23.7kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
1083402

RoHS

Each
1+
Rs.81.500
10+
Rs.52.620
100+
Rs.35.070
500+
Rs.28.580
1000+
Rs.23.060
More Pricing...
23.7kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY