287ohm Through Hole Resistors:

3 Products Found
Find a huge range of 287ohm Through Hole Resistors at element14 India. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3541014

RoHS

Each
10+
Rs.18.650
100+
Rs.17.980
500+
Rs.17.430
1000+
Rs.16.760
2500+
Rs.16.420
287ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
9466584

RoHS

Each
10+
Rs.13.200
100+
Rs.8.750
500+
Rs.6.810
1000+
Rs.6.130
2500+
Rs.5.500
More Pricing...
287ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1563161

RoHS

Each
10+
Rs.20.940
100+
Rs.9.900
500+
Rs.6.730
1000+
Rs.5.850
2500+
Rs.4.830
More Pricing...
287ohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY