51.1ohm Through Hole Resistors:

5 Products Found
Find a huge range of 51.1ohm Through Hole Resistors at element14 India. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Vishay, TT Electronics / Welwyn & TE Connectivity - Holsworthy
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9468897

RoHS

Each
10+
Rs.12.730
100+
Rs.8.430
500+
Rs.6.850
1000+
Rs.6.190
2500+
Rs.5.450
More Pricing...
Total:Rs.127.30
Min: 10 / Mult: 10
51.1ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
9503242

RoHS

Each
1+
Rs.507.970
10+
Rs.311.760
25+
Rs.286.520
50+
Rs.261.770
100+
Rs.237.010
More Pricing...
Total:Rs.507.97
Min: 1 / Mult: 1
51.1ohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
2330177

RoHS

Each
10+
Rs.11.600
100+
Rs.4.590
500+
Rs.3.010
2500+
Rs.2.640
6000+
Rs.1.980
More Pricing...
Total:Rs.116.00
Min: 10 / Mult: 10
51.1ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
1083112

RoHS

Each
1+
Rs.97.270
50+
Rs.46.150
100+
Rs.32.980
250+
Rs.31.200
500+
Rs.28.300
More Pricing...
Total:Rs.97.27
Min: 1 / Mult: 1
51.1ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
1751302

RoHS

Each
1+
Rs.126.400
10+
Rs.105.850
25+
Rs.92.290
50+
Rs.89.870
100+
Rs.87.440
More Pricing...
Total:Rs.126.40
Min: 1 / Mult: 1
51.1ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY