63.4kohm Through Hole Resistors:

2 Products Found
Find a huge range of 63.4kohm Through Hole Resistors at element14 India. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay & TE Connectivity - Holsworthy
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9469524

RoHS

Each
10+
Rs.10.900
100+
Rs.7.220
500+
Rs.5.570
1000+
Rs.4.790
2500+
Rs.4.280
More Pricing...
Total:Rs.109.00
Min: 10 / Mult: 10
63.4kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
1751637

RoHS

Each
1+
Rs.230.100
10+
Rs.141.340
25+
Rs.129.200
50+
Rs.115.650
100+
Rs.102.100
More Pricing...
Total:Rs.230.10
Min: 1 / Mult: 1
63.4kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY