270 Product Results Found for "10k"
Find a huge range of Through Hole Resistors at element14 India. We stock a large selection of Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Vishay, Yageo, Multicomp Pro, TE Connectivity - Neohm & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CGS | Each | 1+ Rs.865.110 10+ Rs.629.420 50+ Rs.535.460 100+ Rs.526.850 200+ Rs.497.100 More Pricing... | 10kohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ Rs.92.970 50+ Rs.71.470 100+ Rs.57.800 250+ Rs.49.740 500+ Rs.43.770 More Pricing... | 10kohm | SQM Series | 7W | ± 5% | Radial Leaded | 500V | Metal Film | ± 350ppm/°C | Flame Proof | - | 12.5mm | 9mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ Rs.7.820 10+ Rs.4.720 100+ Rs.2.640 1000+ Rs.1.800 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ Rs.19.980 50+ Rs.17.060 100+ Rs.12.440 500+ Rs.8.960 1000+ Rs.7.640 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ Rs.34.860 10+ Rs.26.950 25+ Rs.20.540 50+ Rs.14.140 100+ Rs.10.560 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ Rs.18.090 10+ Rs.15.450 25+ Rs.11.220 50+ Rs.8.110 100+ Rs.6.130 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each (Cut from Ammo Pack) | 1+ Rs.32.030 10+ Rs.19.130 100+ Rs.11.410 500+ Rs.6.700 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ Rs.40.700 10+ Rs.32.410 100+ Rs.24.970 250+ Rs.22.710 500+ Rs.20.640 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ Rs.37.030 10+ Rs.32.040 25+ Rs.28.740 50+ Rs.26.010 100+ Rs.17.060 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.6.990 50+ Rs.3.980 100+ Rs.3.190 250+ Rs.2.800 500+ Rs.2.540 More Pricing... | 10kohm | MC MF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | 10mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 5+ Rs.4.070 50+ Rs.2.430 250+ Rs.1.920 500+ Rs.1.690 1000+ Rs.1.470 More Pricing... | 10kohm | MC MF Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ Rs.5.180 100+ Rs.3.000 500+ Rs.2.380 1000+ Rs.2.020 2500+ Rs.1.770 More Pricing... | 10kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ Rs.3.590 100+ Rs.2.150 500+ Rs.1.770 1000+ Rs.1.560 2500+ Rs.1.420 More Pricing... | 10kohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | 0ppm/°C to -450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ Rs.2.650 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ Rs.170.540 10+ Rs.164.880 25+ Rs.150.760 50+ Rs.139.460 100+ Rs.129.100 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ Rs.72.020 50+ Rs.35.490 100+ Rs.31.850 250+ Rs.27.840 500+ Rs.25.310 More Pricing... | 10kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | - | -65°C | 155°C | - | |||||
Each | 10+ Rs.12.920 100+ Rs.7.360 500+ Rs.5.890 1000+ Rs.5.160 2500+ Rs.4.690 More Pricing... | 10kohm | MC MF Series | 250mW | ± 0.5% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ Rs.2.450 100+ Rs.2.070 500+ Rs.1.790 2500+ Rs.1.650 6000+ Rs.1.510 More Pricing... | 10kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | - | -55°C | 155°C | - | |||||
Each | 10+ Rs.12.350 100+ Rs.8.050 500+ Rs.6.180 1000+ Rs.5.340 2500+ Rs.5.020 More Pricing... | 10kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
Each | 10+ Rs.10.620 100+ Rs.6.790 500+ Rs.5.400 2500+ Rs.3.940 5000+ Rs.3.770 More Pricing... | 10kohm | MC CFR Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | 0ppm/°C to -450ppm/°C | General Purpose | 5.5mm | 16mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ Rs.345.090 10+ Rs.226.430 25+ Rs.171.300 50+ Rs.162.890 100+ Rs.154.480 More Pricing... | 10kohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | - | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ Rs.54.830 10+ Rs.43.620 100+ Rs.33.640 250+ Rs.30.530 500+ Rs.27.710 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ Rs.4.310 100+ Rs.2.820 500+ Rs.2.260 2500+ Rs.2.170 6000+ Rs.1.700 More Pricing... | 10kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ Rs.4.220 100+ Rs.2.720 500+ Rs.2.070 1000+ Rs.1.890 2500+ Rs.1.660 More Pricing... | 10kohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 1.85mm | 3.5mm | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ Rs.12.640 100+ Rs.8.440 500+ Rs.6.470 2500+ Rs.4.980 5000+ Rs.4.700 More Pricing... | 10kohm | CFR Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 5mm | 12mm | - | -55°C | 155°C | - | |||||