Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoZR0207T
Order Code3399729
Product RangeZR Series
Also Known As1623934-8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoZR0207T
Order Code3399729
Product RangeZR Series
Also Known As1623934-8
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Foil
Power Rating250mW
Current Rating25A
Resistor MountingThrough Hole
Product RangeZR Series
Product Length6.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for ZR0207T
2 Products Found
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
250mW
Resistor Mounting
Through Hole
Product Length
6.8mm
Product Height
-
Operating Temperature Max
125°C
Resistor Technology
Metal Foil
Current Rating
25A
Product Range
ZR Series
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522