Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTF56500R00BYEK
Order Code1652651
Product RangePTF Series
Your Part Number
1,155 In Stock
5,500 more incoming. You can reserve stock now
955 Delivery in 4-6 Business Days(UK stock)
200 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,066.940 |
| 5+ | Rs.864.410 |
| 10+ | Rs.661.880 |
| 20+ | Rs.622.280 |
| 40+ | Rs.556.300 |
| 100+ | Rs.490.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,066.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTF56500R00BYEK
Order Code1652651
Product RangePTF Series
Technical Datasheet
Resistance500ohm
Product RangePTF Series
Power Rating125mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Precision, High Stability
Product Diameter2.31mm
Product Length7.62mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PTF56500R00BYEK is a through-hole Precision Resistor with metal film element and proprietary epoxy coating to provide superior moisture protection. It offers extremely low temperature coefficient of resistance and very good high frequency characteristics.
- Very low noise and voltage coefficient
- Can replace wirewound bobbins
- High precision
- High stability
Technical Specifications
Resistance
500ohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Precision, High Stability
Product Length
7.62mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PTF Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
2.31mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for PTF56500R00BYEK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363