Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2026 (9726) 12V
Order Code1183935
Product Range2026 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,606.250 |
| 5+ | Rs.9,219.380 |
| 10+ | Rs.8,839.530 |
| 50+ | Rs.8,496.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,606.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No2026 (9726) 12V
Order Code1183935
Product Range2026 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max95W
Output Voltage - Output 113.2VDC
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range2026 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2026 (9726) 12V is an AC/DC Switch Mode Power Supply with 3-pin IEC 320 connector.
- Universal input voltage
- Mains cord included
- Short-circuit proof
- Mounting brackets available
- Fixed mains cord available
- <lt/>200mV Overshoot and undershoot
- <lt/>30A Inrush current
- 83% Efficiency
- <gt/>20ms Hold-up time
- <lt/>50mVp-p Ripple
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Output Power Max
95W
Output Current - Output 1
7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
13.2VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
2026 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86