We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
18W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,076.320 5+ Rs.2,802.120 10+ Rs.2,756.710 50+ Rs.2,653.750 100+ Rs.2,610.540 | Min: 1 / Mult: 1 | ITE | SIP | 18W | 5V | 15V | 3A | Fixed | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ Rs.2,548.230 5+ Rs.2,332.070 10+ Rs.2,277.660 50+ Rs.2,193.270 100+ Rs.2,157.600 | Min: 1 / Mult: 1 | ITE | SIP | 18W | 600mV | 6V | 3A | Fixed, Adjustable | 4.5V | 14V | 15.5mm | 9.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ Rs.2,548.230 5+ Rs.1,982.240 10+ Rs.1,950.040 50+ Rs.1,877.290 100+ Rs.1,846.720 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 18W | 600mV | 6V | 3A | Adjustable | 4.5V | 14V | 6mm | 15.5mm | 9.4mm | TSR 3 Series |