Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      EDR-150-24

                      AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 156 W, 24 VDC, 6.5 A

                      MEAN WELL EDR-150-24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoEDR-150-24
                      Order Code3251522
                      Product RangeEDR-150 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      56 In Stock

                      22 more incoming. You can reserve stock now

                      56 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.2,892.040
                      5+Rs.2,828.590
                      10+Rs.2,765.140
                      20+Rs.2,625.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,892.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoEDR-150-24
                      Order Code3251522
                      Product RangeEDR-150 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max156W
                      Output Voltage - Output 124VDC
                      Output Current - Output 16.5A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC90V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangeEDR-150 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      EDR-150-24 is EDR-150 series one economical slim DIN rail power supply. It will adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 40mm in width, which allows space saving inside the cabinets and conforms to BS EN/ EN 61000 - 3 - 2, the norm the European union regulates for harmonic current. It is designed with a metal housing that enhances the unit's power dissipation. It is equipped with a constant current mode for overload protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus. It makes a very competitive power supply solution for industrial applications. The application includes an industrial control system, semiconductor fabrication equipment, factory automation, and electro-mechanical apparatus. Approved by UL508, TUV BS EN/EN62368-1, EAC TP TC 004, BSMI CNS14336-1(meet BS EN/EN60204-1).

                      • Output DC voltage is 24V, output rated current is 6.5A/230VAC, 5.2A/115VAC
                      • Output rated power is 156W/230VAC, 125W/115VAC, efficiency is 88.5%
                      • Input voltage range from 90 to 264VAC, 127 to 370VDC
                      • Universal AC input / full range, cooling by free air convection
                      • Short circuit / overload / over voltage / over temperature protection
                      • Working temperature range from -20 to +60°C
                      • 2 years warranty
                      • Dimension (W x H x D) is 40 x 125.2 x 113.5mm

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      156W

                      Output Current - Output 1

                      6.5A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      24VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      90V AC to 264V AC

                      Product Range

                      EDR-150 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.6
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.