Need more?
Quantity | Price |
---|---|
1+ | Rs.1,047.470 |
5+ | Rs.995.960 |
10+ | Rs.987.990 |
50+ | Rs.980.020 |
100+ | Rs.972.050 |
250+ | Rs.964.080 |
Product Information
Product Overview
HDR-15-48 is HDR-15 series economical ultra slim 15W DlN rail power supply. Adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 17.5mm (1SU) in width, which allows space saving inside the cabinets. It conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. It is designed with plastic housing that can effectively prevent users from electric hazards. The complete protection functions and relevant certificates for home automations and industrial control apparatus make a very competitive power supply solution for household and industrial applications. Application includes household controls system, building automation, industrial controls system, factory automation, electro-mechanical apparatus. Approved by UL62368-1, UL508, TUV BS EN/EN61558-2-16, BS EN/EN61558-1, IEC62368-1, EAC TP TC 004, BSMI CNS14336-1 design refer to TUV BS EN/EN62368-1.
- Output DC voltage is 48V, output rated current is 0.32A, output rated power is 15.4W
- Input voltage range from 85 to 264V AC (227V AC operational), 120 to 370V DC (390V DC operational)
- No load power consumption of less than 0.3W, efficiency is 87%
- Isolation class II, pass LPS, LED indicator for power on
- DC output voltage adjustable, cooling by free air convection
- LED indicator for power on
- Short circuit, overload and overvoltage protection
- Working temperature range from -30 to +70°C
- 3 years warranty
- Dimension (W x H x D) is 17.5 x 90 x 54.5mm
Technical Specifications
ITE
15.4W
320mA
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1 Output
48VDC
-
-
-
85V AC to 264V AC
HDR-15 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate