Need more?
Quantity | Price |
---|---|
1+ | Rs.2,504.630 |
5+ | Rs.2,484.640 |
10+ | Rs.2,463.540 |
20+ | Rs.2,414.670 |
Product Information
Product Overview
DRL-48V75W1AZ is a delta’s LYTE DIN rail power supply which is designed for price sensitive users who require basic yet reliable power output for general industrial applications. The convection-cooled LYTE operates between 20°C to +70°C, providing 100% output power from -10°C to +50°C at 230VAC. The overcurrent protection is designed to operate in constant current mode, which makes the LYTE suitable for inductive and capacitive load applications. The product is certified according to safety standards IEC 60950-1 and IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions are certified according to EN 55032, class B and, the product is RoHS compliant for environmental protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automations.
- Input voltage range from 85 to 264VAC, typical efficiency at 100% load is 90% at 230VAC
- Rated output voltage is 48VDC, rated output current is 1.57A, rated output power is 75W (max)
- Single phase, delta standard, plastic case without DC OK relay contact and without coating
- Universal AC input voltage range
- Built-in constant current circuit for reactive loads
- Full power from -10°C to +50°C at 230VAC with -30°C cold Start
- Compliance to SEMI F47 at 200VAC
- Limited Power Source (LPS) certified
- Operating temperature range from -20°C to +70°C (-30°C cold start)
- Dimensions (H x W x D) is 123.6 x 27 x 102mm
Technical Specifications
ITE & Laboratory Equipment
75.36W
1.57A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
48VDC
-
-
-
90V AC to 264V AC
LYTE DRL-75W Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate