Print Page
FSP600PSASK-B204
POWER SUPPLY, AC-DC, 8 O/P, 600W
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP600PSASK-B204
Order Code3728039
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max600W
Output Current - Output 125A
Output Voltage - Output 25V
Output Current - Output 316A
Output Voltage - Output 4-12V
Input Voltage VAC90V AC to 264V AC
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Current - Output 1
25A
Output Current - Output 3
16A
Input Voltage VAC
90V AC to 264V AC
Output Power Max
600W
Output Voltage - Output 2
5V
Output Voltage - Output 4
-12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.072952