Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No8921 24V
Order Code1183938
Product Range8921 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMASCOT
Manufacturer Part No8921 24V
Order Code1183938
Product Range8921 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max290W
Output Voltage - Output 124VDC
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC190V AC to 264V AC
Power Supply Output TypeFixed
Product Range8921 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8921 24V is an AC/DC Switch Mode Power Supply with fixed mains cord and grounded UK plug.
- Fixed output voltages
- Short-circuit proof and thermal protection
- LED on front
- Available on request with dual outputs separated with blocking diodes
- 6.3mm Push-on terminal
- 20mVp-p at 67kHz Ripple
- 86% Efficiency
- Supplied with UK plug
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
290W
Output Current - Output 1
12A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
190V AC to 264V AC
Product Range
8921 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5