Print Page
AIF04ZPFC-01L
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 1.6 kW, 380 VDC, 4.2 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoAIF04ZPFC-01L
Order Code1643196
Product RangeAIF-PFC Series
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.25,782.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,782.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoAIF04ZPFC-01L
Order Code1643196
Product RangeAIF-PFC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.6kW
Output Voltage - Output 1380VDC
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeAIF-PFC Series
Product Overview
The AIF04ZPFC-01L is an isolated board-mount DC/DC Converter with direct drive output to opto-isolator LD enable and power fail warning. The 1600W low profile PC module is TTL compatible with PFC enable and it features 195 to 355VDC adjustable power fail warning, less than 10% total harmonic distortion and 76 to 100% voltage adjust.
- Unity power factor
- Universal input voltage and frequency range
- Positive and negative enable function
- Parallelable with accurate current sharing
- Enable output to control DC-DC converter
- EEPROM data storage via I²C Interface
- External inrush current limited protection
- Up to 95% high efficiency
- 100°C Base plate operating temperature
Applications
Industrial, Signal Processing
Notes
For parallel operation the total input current must be <lt/> 16Arms.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.6kW
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
380VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
AIF-PFC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36