AC / DC Enclosed Power Supplies:

18 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1216323

RoHS

Each
1+
Rs.25,328.680
5+
Rs.23,071.060
Min: 1 / Mult: 1
ITE & Medical
4Outputs
200W
24VDC
7.5A
5VDC
8A
12VDC
5A
-12V
1A
90V AC to 264V AC
Adjustable, Fixed
NV-Power NV-175 Series
1216324

RoHS

Each
1+
Rs.25,556.580
5+
Rs.24,394.870
Min: 1 / Mult: 1
Medical
4Outputs
200W
24VDC
7.5A
5VDC
8A
15VDC
5A
-15V
1A
90V AC to 264V AC
Adjustable, Fixed
NV-Power NV-175 Series
2929661

RoHS

Each
1+
Rs.7,836.960
5+
Rs.7,489.570
10+
Rs.7,333.990
50+
Rs.6,873.000
Min: 1 / Mult: 1
Medical
2Outputs
40W
12VDC
3.34A
5VDC
4A
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40 Series
2929663

RoHS

Each
1+
Rs.7,480.260
5+
Rs.7,244.170
10+
Rs.7,008.080
50+
Rs.6,559.800
Min: 1 / Mult: 1
Medical
2Outputs
40W
24VDC
1.67A
5VDC
4A
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40 Series
2929675

RoHS

Each
1+
Rs.8,488.590
5+
Rs.8,208.110
10+
Rs.7,927.620
50+
Rs.7,443.720
Min: 1 / Mult: 1
Medical
2Outputs
65W
24VDC
2.71A
5VDC
8A
-
-
-
-
85V to 264V
Fixed
TPP 65 Series
3403196

RoHS

Each
1+
Rs.2,708.040
5+
Rs.2,590.800
10+
Rs.2,477.420
50+
Rs.2,376.220
100+
Rs.2,345.500
Min: 1 / Mult: 1
ITE
7Outputs
400W
3.3VDC
18A
5VDC
20A
12VDC
21A
-12V
300mA
230V AC
Fixed
-
2929673

RoHS

Each
1+
Rs.8,791.350
5+
Rs.8,497.240
10+
Rs.8,203.130
50+
Rs.7,709.070
Min: 1 / Mult: 1
Medical
2Outputs
65W
12VDC
5.42A
5VDC
8A
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 65 Series
2929677

RoHS

Each
1+
Rs.10,003.320
5+
Rs.9,666.240
10+
Rs.9,329.160
50+
Rs.8,795.700
Min: 1 / Mult: 1
Medical
3Outputs
65W
15VDC
4.34A
5VDC
8A
-15VDC
600mA
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 65 Series
2929664

RoHS

Each
1+
Rs.8,898.360
5+
Rs.8,599.470
10+
Rs.8,300.580
50+
Rs.7,803.030
Min: 1 / Mult: 1
Medical
3Outputs
40W
12VDC
3.34A
5VDC
4A
-12VDC
500mA
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40 Series
2929676

RoHS

Each
1+
Rs.10,030.230
5+
Rs.9,553.770
10+
Rs.9,355.350
50+
Rs.8,795.700
Min: 1 / Mult: 1
Medical
3Outputs
65W
12VDC
5.42A
5VDC
8A
-12VDC
600mA
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 65 Series
2929666

RoHS

Each
1+
Rs.8,540.790
5+
Rs.8,278.490
10+
Rs.8,016.180
50+
Rs.7,489.830
Min: 1 / Mult: 1
Medical
3Outputs
40W
24VDC
1.67A
5VDC
4A
12VDC
500mA
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40 Series
2929665

RoHS

Each
1+
Rs.8,898.360
5+
Rs.8,476.760
10+
Rs.8,300.580
50+
Rs.7,803.030
Min: 1 / Mult: 1
Medical
3Outputs
40W
15VDC
2.67A
5VDC
4A
-15VDC
500mA
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40 Series
2929674

RoHS

Each
1+
Rs.8,791.350
5+
Rs.8,497.240
10+
Rs.8,203.130
50+
Rs.7,709.070
Min: 1 / Mult: 1
Medical
2Outputs
65W
15VDC
4.34A
5VDC
8A
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 65 Series
2929662

RoHS

Each
1+
Rs.7,836.960
5+
Rs.7,596.410
10+
Rs.7,355.850
50+
Rs.6,873.000
Min: 1 / Mult: 1
Medical
2Outputs
40W
15VDC
2.67A
5VDC
4A
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40 Series
2929678

RoHS

Each
1+
Rs.10,177.610
5+
Rs.9,834.950
10+
Rs.9,492.290
50+
Rs.8,954.040
Min: 1 / Mult: 1
Medical
3Outputs
65W
24VDC
2.71A
5VDC
8A
12VDC
600mA
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 65 Series
1184637

RoHS

TDK-LAMBDA
Each
1+
Rs.82,624.150
Min: 1 / Mult: 1
ITE
3Outputs
650W
3.3VDC
18A
5VDC
50A
12VDC
18A
-
-
90V AC to 264V AC
Fixed
-
1277266

RoHS

Each
1+
Rs.2,133.320
3+
Rs.1,964.000
Min: 1 / Mult: 1
ITE
5Outputs
400W
3.3VDC
18A
5VDC
20A
12VDC
8A
12V
13A
230V AC
Fixed
-
1277268

RoHS

Each
1+
Rs.3,211.150
3+
Rs.3,058.240
Min: 1 / Mult: 1
ITE
6Outputs
550W
3.3VDC
28A
5VDC
35A
12VDC
30A
-12V
800mA
230V AC
Fixed
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER