Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoV6G05C3
Order Code1184637
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max650W
Output Voltage - Output 13.3VDC
Output Current - Output 118A
Output Voltage - Output 25VDC
Output Current - Output 250A
Output Voltage - Output 312VDC
Output Current - Output 318A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
650W
Output Current - Output 1
18A
Output Current - Output 2
50A
Output Current - Output 3
18A
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2