Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      DTM165PW280C

                      AC/DC Power Supply, Medical, 1 Output, 165 W, 28 VDC, 5.89 A

                      TDK-LAMBDA DTM165PW280C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoDTM165PW280C
                      Order Code2527271
                      Product RangeDTM165-C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.17,273.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.17,273.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoDTM165PW280C
                      Order Code2527271
                      Product RangeDTM165-C Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsMedical
                      No. of Outputs1 Output
                      Output Power Max165W
                      Output Voltage - Output 128VDC
                      Output Current - Output 15.89A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Connector4 Way Mini DIN
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC90V AC to 264V AC
                      Product RangeDTM165-C Series
                      Plug TypeMains Plug Sold Separately
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The DTM165PW280C is an AC-to-DC external Power Supply features short-circuit and overvoltage protection.

                      • Wide range AC input
                      • Convection cooling
                      • <gt/>0.9 Power factor
                      • <lt/>300µA Leakage current (264VAC/60Hz)
                      • <gt/>10ms Typical holdup time
                      • ±0.05%/°C Temperature coefficient
                      • <gt/>87% Average efficiency
                      • <lt/>0.5W Offload power consumption
                      • ±1% Voltage accuracy and ripple and noise

                      Applications

                      Power Management, Medical

                      Technical Specifications

                      Power Supply Applications

                      Medical

                      Output Power Max

                      165W

                      Output Current - Output 1

                      5.89A

                      Output Current - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Product Range

                      DTM165-C Series

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      28VDC

                      Output Voltage - Output 2

                      -

                      Output Connector

                      4 Way Mini DIN

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      90V AC to 264V AC

                      Plug Type

                      Mains Plug Sold Separately

                      Technical Docs (4)

                      Declaration of Conformity EN

                      User Manual EN

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85045090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.9
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.