AC / DC External Plug In Adaptor Power Supplies:

2 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Connector
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1109909

RoHS

Each
1+
Rs.10,025.390
5+
Rs.9,751.060
10+
Rs.9,426.900
50+
Rs.9,081.450
Min: 1 / Mult: 1
Medical
3 Output
42W
5VDC
5A
24VDC
1A
5 Way DIN
-24VDC
500mA
Fixed
90V AC to 264V AC
PCM50 Series
Mains Plug Sold Separately
1550995

RoHS

Each
1+
Rs.12,743.920
5+
Rs.12,334.800
10+
Rs.11,988.810
Min: 1 / Mult: 1
Medical
3 Output
65W
5VDC
7A
24VDC
2A
8 Way DIN
-24VDC
500mA
Fixed
90V AC to 264V AC
PCM80 Series
Mains Plug Sold Separately
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER