Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPCM80PT07
Order Code1550995
Product RangePCM80 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoPCM80PT07
Order Code1550995
Product RangePCM80 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Output Power Max65W
Output Voltage - Output 15VDC
Output Current - Output 17A
Output Voltage - Output 224VDC
Output Current - Output 22A
Output Connector8 Way DIN
Output Voltage - Output 3-24VDC
Output Current - Output 3500mA
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangePCM80 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
65W
Output Current - Output 1
7A
Output Current - Output 2
2A
Output Voltage - Output 3
-24VDC
Power Supply Output Type
Fixed
Product Range
PCM80 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Connector
8 Way DIN
Output Current - Output 3
500mA
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86